Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP

DIODE SCHOTTKY 2A 40V SMA - SS24-TP - Discrete Semiconductor Products

Digi-Key Part Number SS24-TPMSCT-ND
Price Break Unit Price Extended Price
1 .42000 0.42
10 .31800 3.18
100 .22800 22.80
250 .18600 46.50
500 .17400 87.00
1000 .13800 138.00
Manufacturer Part NumberSS24-TP
DescriptionDIODE SCHOTTKY 2A 40V SMA
Quantity Available 8420
All prices are in US dollars.

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
Technical/Catalog InformationSS24-TP
VendorMicro Commercial Co (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If550mV @ 2A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr500µA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingCut Tape (CT)
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS24 TP
SS24TP
SS24 TPMSCT ND
SS24TPMSCTND
SS24-TPMSCT

SS24-TP Specification Sheet
Image of DIODE SCHOTTKY 2A 40V SMA - SS24-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIODE SCHOTTKY 2A 40V SMA - SS24-TP (SS24-TPMSCT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
 Order 'diode schottky 2a 40v sma - SS24-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS24-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
 Order 'diode schottky 2a 40v sma - SS24-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS24-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co Schottky SS24-TP
 Order 'diode schottky 2a 40v sma - SS24-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SS24-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SR204-TP
 Order 'diode schottky 2a 40v do41 - SR204-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR204-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SK24-TP
 Order 'diode schottky 2a 40v smb - SK24-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK24-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Micro Commercial Co (VA) Schottky SK34A-TP
 Order 'diode schottky 3a 40v sma - SK34A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK34A-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Micro Commercial Co (VA) Schottky SS14-TP
 Order 'diode schottky 1a 40v sma - SS14-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS14-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Micro Commercial Co (VA) Schottky SK34A-TP
 Order 'diode schottky 3a 40v sma - SK34A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK34A-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Micro Commercial Co (VA) Schottky SS14-TP
 Order 'diode schottky 1a 40v sma - SS14-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS14-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Micro Commercial Co (VA) Schottky SS210-TP
 Order 'diode schottky 2a 100v sma - SS210-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS210-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Micro Commercial Co (VA) Schottky SS210-TP
 Order 'diode schottky 2a 100v sma - SS210-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS210-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Micro Commercial Co (VA) Schottky SS22-TP
 Order 'diode schottky 2a 20v sma - SS22-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS22-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Micro Commercial Co (VA) Schottky SS22-TP
 Order 'diode schottky 2a 20v sma - SS22-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS22-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Micro Commercial Co (VA) Schottky SS23-TP
 Order 'diode schottky 2a 30v sma - SS23-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS23-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Micro Commercial Co (VA) Schottky SS23-TP
 Order 'diode schottky 2a 30v sma - SS23-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SS23-TPMSDKR-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Micro Commercial Co (VA) Schottky SS24-TP
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 2A 40V SMA - SS24-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 2A 40V SMA - B240A-E3/61T Next: DIODE SCHOTTKY 2A 40V SMA - SS24-TP
DIODE SCHOTTKY 2A 40V SMA - SS24-TP