SW ROTARY 4P 3POS NONSHORT GOLD - RBP12 403B03 N F G - Switches
Rotary Switch Flush (Slotted) C&K Components RBP12 403B03 N F G
| Digi-Key Part Number | RBP12 403B03 N F G-ND |
50 |
9.23860 |
Extended Price
461.93 |
| Manufacturer Part Number | RBP12 403B03 N F G | |||
| Description | SW ROTARY 4P 3POS NONSHORT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBP12 403B03 N F G |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flush (Slotted) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.02A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 4P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBP12 403B03 N F G RBP12 403B03 N F G |
RBP12 403B03 N F G Specification Sheet
SW ROTARY 4P 3POS NONSHORT GOLD - RBP12 403B03 N F G (RBP12 403B03 N F G-ND) - Switches
Related parts Rotary Switch Flush (Slotted) C&K Components RBP12 403B03 N F GSW ROTARY 4P 3POS NONSHORT GOLD - RBP12 403B03 N F G
Order 'sw rotary 4p 3pos nonshort gold - RBP12 403B03 N F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 403B03 N F G-ND.
SW ROTARY 4P 3POS NONSHORT SLV - RBP12 403B03 N AD S
Order 'sw rotary 4p 3pos nonshort slv - RBP12 403B03 N AD S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10146-ND.
SW ROTARY 4P 3POS NONSHORT SLV - RBP12 403B03 N F S
Order 'sw rotary 4p 3pos nonshort slv - RBP12 403B03 N F S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10147-ND.
SW ROTARY 4P 3POS NONSHORT SLV - RBP12 403B03 N S S
Order 'sw rotary 4p 3pos nonshort slv - RBP12 403B03 N S S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10148-ND.
SW ROTARY SP 12POS NONSHORT GOLD - RBP12 112B12 N AD G
Order 'sw rotary sp 12pos nonshort gold - RBP12 112B12 N AD G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 112B12 N AD G-ND.
SW ROTARY SP 12POS NONSHORT GOLD - RBP12 112B12 N F G
Order 'sw rotary sp 12pos nonshort gold - RBP12 112B12 N F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 112B12 N F G-ND.
SW ROTARY SP 12POS NONSHORT GOLD - RBP12 112S N F G
Order 'sw rotary sp 12pos nonshort gold - RBP12 112S N F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 112S N F G-ND.
SW ROTARY 6P 2POS NONSHORT GOLD - RBP12 602B02 N F G
Order 'sw rotary 6p 2pos nonshort gold - RBP12 602B02 N F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 602B02 N F G-ND.
SW ROTARY DP 6POS NONSHORT GOLD - RBP12 206B06 N F G
Order 'sw rotary dp 6pos nonshort gold - RBP12 206B06 N F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 206B06 N F G-ND.
SW ROTARY SP 12POS NONSHORT SLV - RBP12 112B12 N AD S
Order 'sw rotary sp 12pos nonshort slv - RBP12 112B12 N AD S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10136-ND.
SW ROTARY SP 12POS NONSHORT SLV - RBP12 112B12 N F S
Order 'sw rotary sp 12pos nonshort slv - RBP12 112B12 N F S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10137-ND.
SW ROTARY SP 12POS SHORT GOLD - RBP12 112S C F G
Order 'sw rotary sp 12pos short gold - RBP12 112S C F G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number RBP12 112S C F G-ND.
SW ROTARY SP 12POS NONSHORT SLV - RBP12 112S N AD S
Order 'sw rotary sp 12pos nonshort slv - RBP12 112S N AD S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10138-ND.
SW ROTARY SP 12POS NONSHORT SLV - RBP12 112S N F S
Order 'sw rotary sp 12pos nonshort slv - RBP12 112S N F S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10139-ND.
SW ROTARY 2P 6POS NONSHORT SLV - RBP12 206B06 N AD S
Order 'sw rotary 2p 6pos nonshort slv - RBP12 206B06 N AD S' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10140-ND.
Options for Rotary Switch Flush (Slotted) C&K Components RBP12 403B03 N F G
Send this link via E-Mail
Help With This Screen
