SWITCH NAVIGATION 4 WAY SMD - QSA4S 3.5N H1 G8 AG - Switches
| Digi-Key Part Number | CKN10132-ND |
1 25 100 250 500 1000 |
11.42000 9.13440 7.23140 5.70900 5.32840 4.94780 |
Extended Price
11.42 228.36 723.14 1427.25 2664.20 4947.80 |
| Manufacturer Part Number | QSA4S 3.5N H1 G8 AG | |||
| Description | SWITCH NAVIGATION 4 WAY SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QSA4S 3.5N H1 G8 AG |
| Vendor | C&K Components |
| Category | Switches |
| Type | Navigation Switch, PCB Mount |
| Actuator Type | Joystick |
| Switch Function | 2 Axis |
| Output | Mechanical Switch |
| Operating Force | 350gf |
| Contact Rating @ Voltage | 0.05A @ 30VDC |
| Termination Style | Gull Wing |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QSA4S 3 5N H1 G8 AG QSA4S 35N H1 G8 AG CKN10132 ND CKN10132ND CKN10132 |
QSA4S 3.5N H1 G8 AG Specification Sheet
SWITCH NAVIGATION 4 WAY SMD - QSA4S 3.5N H1 G8 AG (CKN10132-ND) - Switches
Related parts Switches :SWITCH NAVIGATION 4 WAY SMD - QSA4S 3.5N H1 G8 AG
Order 'switch navigation 4 way smd - QSA4S 3.5N H1 G8 AG' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10132-ND.
SWITCH QUADRANT 4-WAY - QSA4S 3.5N H1 G8
Order 'switch quadrant 4-way - QSA4S 3.5N H1 G8' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1597-ND.
SWITCH QUADRANT 4-WAY - QSA4S 3.5N H4 G7
Order 'switch quadrant 4-way - QSA4S 3.5N H4 G7' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number QSA4S 3.5N H4 G7-ND.
SWITCH 4 WAY HAT - 500-526
Order 'switch 4 way hat - 500-526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2289-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200AAQ
Order 'switch navigation 4dir cntr push - JS1200AAQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4357CT-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200AAQ
Order 'switch navigation 4dir cntr push - JS1200AAQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4357DKR-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200AAQ
Order 'switch navigation 4dir cntr push - JS1200AAQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4357TR-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200ABQ
Order 'switch navigation 4dir cntr push - JS1200ABQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4358CT-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200ABQ
Order 'switch navigation 4dir cntr push - JS1200ABQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4358DKR-ND.
SWITCH NAVIGATION 4DIR CNTR PUSH - JS1200ABQ
Order 'switch navigation 4dir cntr push - JS1200ABQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4358TR-ND.
SWITCH QUADRANT 4-WAY - 7G5002C0001
Order 'switch quadrant 4-way - 7G5002C0001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9810-ND.
JOYSTICK 4 WAY W/ARROWHD KEYCAP - 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
JOYSTICK 4 WAY W/PB REAR PNL MNT - 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
JOYSTICK 4 WAY W/PB FRONT PNL MT - 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
SWITCH LT MULTI DIRECTION SMD - EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12330SCT-ND.
Send this link via E-Mail
Help With This Screen
