Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CAZ-TS2698
IC CTRLR PWM DUAL BUCK 28-QSOP - ISL6227CAZ-TS2698 - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6227CAZ-TS2698-ND |
2500 |
2.45000 |
Extended Price
6125.00 |
| Manufacturer Part Number | ISL6227CAZ-TS2698 | |||
| Description | IC CTRLR PWM DUAL BUCK 28-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6227CAZ-TS2698 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 28-QSOP |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 87% |
| Voltage - Supply | 5 V ~ 28 V |
| Frequency-Max | 345kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6227CAZ TS2698 ISL6227CAZTS2698 |
IC CTRLR PWM DUAL BUCK 28-QSOP - ISL6227CAZ-TS2698 (ISL6227CAZ-TS2698-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CAZ-TS2698Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CAZ-TS2698
Order 'ic ctrlr pwm dual buck 28-qsop - ISL6227CAZ-TS2698' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CAZ-TS2698-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 5 V ~ 28 V ISL6227CA
Order 'ic ctrlr pwm dual buck 28-qsop - ISL6227CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CA-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 5 V ~ 28 V ISL6227CAZS2698
Order 'ic ctrlr pwm dual buck 28-qsop - ISL6227CAZS2698' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CAZS2698-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 5 V ~ 28 V ISL6227CAZ
Order 'ic ctrlr pwm dual buck 28ssop - ISL6227CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CAZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CAZ-T
Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6227CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CAZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 3.3 V ~ 18 V ISL6539CAZ
Order 'ic ctrlr pwm dual ddr 28-qsop - ISL6539CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539CAZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6549CAZA-TS2698
Order 'ic ctrlr pwm sync buck 16-qsop - ISL6549CAZA-TS2698' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6549CAZA-TS2698-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 8A 2 ~ 28 V MAX1715EEI+
Order 'ic ctrlr dc dual stpdwn 28-qsop - MAX1715EEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1715EEI+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 8A 2 ~ 28 V MAX1715EEI
Order 'ic ctrlr dc dual stpdwn 28-qsop - MAX1715EEI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1715EEI-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode - 1 ISL6420AIAZ
Order 'ic ctrlr pwm sync buck 20-qsop - ISL6420AIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6420AIAZ-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6420AIAZ-TK
Order 'ic ctrlr pwm sync buck 20-qsop - ISL6420AIAZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6420AIAZ-TKCT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6420AIAZ-TK
Order 'ic ctrlr pwm sync buck 20-qsop - ISL6420AIAZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6420AIAZ-TKTR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CA-T
Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6227CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6227CA-T-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-ReelĀ® 1 ISL6420AIAZ-TK
Order 'ic ctrlr pwm sync buck 20-qsop - ISL6420AIAZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6420AIAZ-TKDKR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6420BIAZ
Order 'ic ctrlr pwm sync buck 20-qsop - ISL6420BIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6420BIAZ-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 5 V ~ 28 V ISL6227CAZ-TS2698
Send this link via E-Mail
Help With This Screen
