IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115CPVG8
| Digi-Key Part Number | IDTCV115CPVG8-ND |
1000 |
.83188 |
Extended Price
831.88 |
| Manufacturer Part Number | IDTCV115CPVG8 | |||
| Description | IC FLEXPC CLK PROGR P4 56-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDTCV115CPVG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | PC Clock |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 20 |
| Input | Crystal |
| Output | Clock |
| Frequency-Max | 400MHz |
| Package / Case | 56-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDTCV115CPVG8 IDTCV115CPVG8 |
IDTCV115CPVG8 Specification Sheet
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115CPVG8 (IDTCV115CPVG8-ND)
Related parts :IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115CPVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV115CPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV115CPVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV110NPVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV110NPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV110NPVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV110NPVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV110NPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV110NPVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115-4PVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV115-4PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV115-4PVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115-4PVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV115-4PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV115-4PVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115FPVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV115FPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV115FPVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV115FPVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV115FPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV115FPVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV122CPVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV122CPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV122CPVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV122CPVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV122CPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV122CPVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV123PV
Order 'ic flexpc clk progr p4 56-ssop - IDTCV123PV' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV123PV-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV123PV8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV123PV8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV123PV8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV123PVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV123PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV123PVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV123PVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV123PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV123PVG8-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV126PVG
Order 'ic flexpc clk progr p4 56-ssop - IDTCV126PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV126PVG-ND.
IC FLEXPC CLK PROGR P4 56-SSOP - IDTCV126PVG8
Order 'ic flexpc clk progr p4 56-ssop - IDTCV126PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV126PVG8-ND.
Send this link via E-Mail
Help With This Screen
