Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7
IC AMP DUAL RRO LO-PWR LN 8-SOIC - ADA4692-2ARZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADA4692-2ARZ-R7CT-ND |
1 25 100 250 500 |
1.50000 1.20000 .90000 .84000 .81000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 |
| Manufacturer Part Number | ADA4692-2ARZ-R7 | |||
| Description | IC AMP DUAL RRO LO-PWR LN 8-SOIC | |||
| Quantity Available | 1950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4692-2ARZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.4 V/µs |
| Gain Bandwidth Product | 3.6MHz |
| Current - Supply | 175µA |
| Current - Output / Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4692 2ARZ R7 ADA46922ARZR7 ADA4692 2ARZ R7CT ND ADA46922ARZR7CTND ADA4692-2ARZ-R7CT |
ADA4692-2ARZ-R7 Specification Sheet
IC AMP DUAL RRO LO-PWR LN 8-SOIC - ADA4692-2ARZ-R7 (ADA4692-2ARZ-R7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7
Order 'ic amp dual rro lo-pwr ln 8-soic - ADA4692-2ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4692-2ARZ-R7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7
Order 'ic amp dual rro lo-pwr ln 8-soic - ADA4692-2ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4692-2ARZ-R7CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.25mA 5 V ~ 16 V AD8662ARZ-REEL7
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.25mA 5 V ~ 16 V AD8662ARZ-REEL
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-RL
Order 'ic amp dual rro low pwr ln 8soic - ADA4692-2ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4692-2ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ
Order 'ic amp dual rro low pwr ln 8soic - ADA4692-2ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4692-2ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD8066AR-REEL7
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD8066AR-REEL
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 40µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V AD8607AR-REEL7
Order 'ic opamp dual r-r cmos ln 8-soic - AD8607AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8607AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 40µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V AD8607AR-REEL
Order 'ic opamp dual r-r cmos ln 8-soic - AD8607AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8607AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7
Order 'ic opamp r-r dual lp/ln 8-soic - ADA4692-2ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4692-2ARZ-R7TR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.01mA 2.2 V ~ 5.5 V, ±1.1 V ~ 2.25 V LMV722MX/NOPB
Order 'ic op amp 10mhz lo pwr/v 8-soic - LMV722MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 210µA 2.7 V ~ 5.5 V LMV358MX/NOPB
Order 'ic op amp dual low v r-r 8-soic - LMV358MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV358MXTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1804CS8#TR
Order 'ic op amp dual r-r in/out 8-soic - LT1804CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1804CS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1804IS8#TR
Order 'ic op amp dual r-r in/out 8-soic - LT1804IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1804IS8#TR-ND.
Options for Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 175µA 2.7 V ~ 5.5 V ADA4692-2ARZ-R7
Send this link via E-Mail
Help With This Screen
