CONN HEADER 168POS W/POST SMD - FX10A-168P-SV1(71) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-168P-SV1(71)
| Digi-Key Part Number | FX10A-168P-SV1(71)-ND |
50 |
4.40000 |
Extended Price
220.00 |
| Manufacturer Part Number | FX10A-168P-SV1(71) | |||
| Description | CONN HEADER 168POS W/POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX10A-168P-SV1(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.177" (4.50mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX10A 168P SV1 71 FX10A168PSV171 |
FX10A-168P-SV1(71) Specification Sheet
CONN HEADER 168POS W/POST SMD - FX10A-168P-SV1(71) (FX10A-168P-SV1(71)-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-168P-SV1(71)CONN HEADER 168POS W/POST SMD - FX10A-168P-SV1(71)
Order 'conn header 168pos w/post smd - FX10A-168P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-168P-SV1(71)-ND.
CONN HEADER 168POS W/POST SMD - FX10A-168P-SV(71)
Order 'conn header 168pos w/post smd - FX10A-168P-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-168P-SV(71)-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P-SV1(71)
Order 'conn header 120pos w/post smd - FX10A-120P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-120P-SV1(71)-ND.
CONN HEADER 144POS W/POST SMD - FX10A-144P-SV1(71)
Order 'conn header 144pos w/post smd - FX10A-144P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-144P-SV1(71)-ND.
CONN HEADER 96POS W/POST SMD - FX10A-96P-SV1(71)
Order 'conn header 96pos w/post smd - FX10A-96P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-96P-SV1(71)-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11245-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11247-ND.
CONN HEADER 140POS W/POST SMD - FX10A-140P/14-SV1(71)
Order 'conn header 140pos w/post smd - FX10A-140P/14-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11248-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11240-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11240TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241TR-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11242-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11243TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-168P-SV1(71)
Send this link via E-Mail
Help With This Screen
