Keywords:





IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7 - Integrated Circuits (ICs)

Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7

Digi-Key Part Number ADP2108AUJZ-2.5-R7-ND
Price Break
3000
Unit Price
.76800
Extended Price
2304.00
Manufacturer Part NumberADP2108AUJZ-2.5-R7
DescriptionIC REG BUCK 600MA 2.5V TSOT23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7
Technical/Catalog InformationADP2108AUJZ-2.5-R7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input2.3 ~ 5.5 V
Voltage - Output1.8V
Current - Output600mA
Power - Output-
Package / CaseTSOT-23-5, TSOT-5
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousYes
Rds (On)260 mOhm (N-Chan), 380 mOhm (P-Chan)
Operating Temperature-40°C ~ 85°C
Frequency - Switching3MHz
Drawing Number505; UJ-5; UJ; 5
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADP2108AUJZ 2 5 R7
ADP2108AUJZ25R7

ADP2108AUJZ-2.5-R7 Specification Sheet

Image of IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7

IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7 (ADP2108AUJZ-2.5-R7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7
IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7
 Order 'ic reg buck 600ma 2.5v tsot23-5 - ADP2108AUJZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-2.5-R7-ND.
IC REG BUCK 600MA 3.3V TSOT23-5 - ADP2108AUJZ-3.3-R7
 Order 'ic reg buck 600ma 3.3v tsot23-5 - ADP2108AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-3.3-R7-ND.
IC REG BUCK 600MA 1.0V TSOT23-5 - ADP2108AUJZ-1.0-R7
 Order 'ic reg buck 600ma 1.0v tsot23-5 - ADP2108AUJZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.0-R7-ND.
IC REG BUCK 600MA 1.1V TSOT23-5 - ADP2108AUJZ-1.1-R7
 Order 'ic reg buck 600ma 1.1v tsot23-5 - ADP2108AUJZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.1-R7-ND.
IC REG BUCK 600MA 1.2V TSOT23-5 - ADP2108AUJZ-1.2-R7
 Order 'ic reg buck 600ma 1.2v tsot23-5 - ADP2108AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.2-R7-ND.
IC REG BUCK 600MA 1.3V TSOT23-5 - ADP2108AUJZ-1.3-R7
 Order 'ic reg buck 600ma 1.3v tsot23-5 - ADP2108AUJZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.3-R7-ND.
IC REG BUCK 600MA 1.5V TSOT23-5 - ADP2108AUJZ-1.5-R7
 Order 'ic reg buck 600ma 1.5v tsot23-5 - ADP2108AUJZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.5-R7-ND.
IC REG BUCK 600MA 1.8V TSOT23-5 - ADP2108AUJZ-1.8-R7
 Order 'ic reg buck 600ma 1.8v tsot23-5 - ADP2108AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.8-R7-ND.
IC REG BUCK 600MA 2.3V TSOT23-5 - ADP2108AUJZ-2.3-R7
 Order 'ic reg buck 600ma 2.3v tsot23-5 - ADP2108AUJZ-2.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-2.3-R7-ND.
IC REG BUCK 600MA 3.0V TSOT23-5 - ADP2108AUJZ-3.0-R7
 Order 'ic reg buck 600ma 3.0v tsot23-5 - ADP2108AUJZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-3.0-R7-ND.
IC REG BUCK 600MA 1.82V TSOT23-5 - ADP2108AUJZ-1.82R7
 Order 'ic reg buck 600ma 1.82v tsot23-5 - ADP2108AUJZ-1.82R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.82R7-ND.
IC REG LOWQ 300MA 2.5V TSOT23-5 - ADP170AUJZ-2.5-R7
 Order 'ic reg lowq 300ma 2.5v tsot23-5 - ADP170AUJZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP170AUJZ-2.5-R7-ND.
IC REG BUCK 600MA 2.5V 5WLCSP - ADP2108ACBZ-2.5-R7
 Order 'ic reg buck 600ma 2.5v 5wlcsp - ADP2108ACBZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108ACBZ-2.5-R7-ND.
IC REG BCK 600MA 1.5MHZ TSOT23-5 - LTC3406BES5-1.5#TR
 Order 'ic reg bck 600ma 1.5mhz tsot23-5 - LTC3406BES5-1.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3406BES5-1.5TR-ND.
IC REG BCK 600MA 1.5MHZ TSOT23-5 - LTC3406BES5#TR
 Order 'ic reg bck 600ma 1.5mhz tsot23-5 - LTC3406BES5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3406BES5#TR-ND.

Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7
Send this link via E-Mail
Help With This Screen

IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG BUCK 600MA 2.5V 5WLCSP - ADP2108ACBZ-2.5-R7 Next: IC REG BUCK 600MA 3.0V TSOT23-5 - ADP2108AUJZ-3.0-R7
IC REG BUCK 600MA 2.5V TSOT23-5 - ADP2108AUJZ-2.5-R7