Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.3-R7
IC REG BUCK 600MA 1.3V TSOT23-5 - ADP2108AUJZ-1.3-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP2108AUJZ-1.3-R7-ND |
3000 |
.76800 |
Extended Price
2304.00 |
| Manufacturer Part Number | ADP2108AUJZ-1.3-R7 | |||
| Description | IC REG BUCK 600MA 1.3V TSOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2108AUJZ-1.3-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 5.5 V |
| Voltage - Output | 1.1V |
| Current - Output | 600mA |
| Power - Output | - |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 260 mOhm (N-Chan), 380 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 3MHz |
| Drawing Number | 505; UJ-5; UJ; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2108AUJZ 1 3 R7 ADP2108AUJZ13R7 |
ADP2108AUJZ-1.3-R7 Specification Sheet
IC REG BUCK 600MA 1.3V TSOT23-5 - ADP2108AUJZ-1.3-R7 (ADP2108AUJZ-1.3-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.3-R7Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.3-R7
Order 'ic reg buck 600ma 1.3v tsot23-5 - ADP2108AUJZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.3-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.0-R7
Order 'ic reg buck 600ma 1.0v tsot23-5 - ADP2108AUJZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.0-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.1-R7
Order 'ic reg buck 600ma 1.1v tsot23-5 - ADP2108AUJZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.1-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.2-R7
Order 'ic reg buck 600ma 1.2v tsot23-5 - ADP2108AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.2-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.5-R7
Order 'ic reg buck 600ma 1.5v tsot23-5 - ADP2108AUJZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.5-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.8-R7
Order 'ic reg buck 600ma 1.8v tsot23-5 - ADP2108AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.8-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.3-R7
Order 'ic reg buck 600ma 2.3v tsot23-5 - ADP2108AUJZ-2.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-2.3-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-2.5-R7
Order 'ic reg buck 600ma 2.5v tsot23-5 - ADP2108AUJZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-2.5-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-3.0-R7
Order 'ic reg buck 600ma 3.0v tsot23-5 - ADP2108AUJZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-3.0-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-3.3-R7
Order 'ic reg buck 600ma 3.3v tsot23-5 - ADP2108AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-3.3-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.82R7
Order 'ic reg buck 600ma 1.82v tsot23-5 - ADP2108AUJZ-1.82R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108AUJZ-1.82R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108ACBZ-1.3-R7
Order 'ic reg buck 600ma 1.3v 5wlcsp - ADP2108ACBZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108ACBZ-1.3-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.3V ADP1715ARMZ-1.3-R7
Order 'ic reg ldo 500ma 1.3v 8-msop - ADP1715ARMZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715ARMZ-1.3-R7TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.5 ~ 5.5 V LTC3406BES5-1.5#TR
Order 'ic reg bck 600ma 1.5mhz tsot23-5 - LTC3406BES5-1.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3406BES5-1.5TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.5 ~ 5.5 V LTC3406BES5#TR
Order 'ic reg bck 600ma 1.5mhz tsot23-5 - LTC3406BES5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3406BES5#TR-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.3 ~ 5.5 V ADP2108AUJZ-1.3-R7
Send this link via E-Mail
Help With This Screen
