BOARD EVAL ADP121 1.5V OUTPUT - ADP121-1.5-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | ADP121-1.5-EVALZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP121-1.5-EVALZ | |||
| Description | BOARD EVAL ADP121 1.5V OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121-1.5-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 1.5V |
| Current - Output | 150mA |
| Voltage - Input | 2.3 ~ 5.5V |
| Regulator Type | Positive Fixed |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADP121 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121 1 5 EVALZ ADP12115EVALZ |
ADP121-1.5-EVALZ Specification Sheet
BOARD EVAL ADP121 1.5V OUTPUT - ADP121-1.5-EVALZ (ADP121-1.5-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL ADP120 1.5V OUTPUT - ADP120-15-EVALZ
Order 'board eval adp120 1.5v output - ADP120-15-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-15-EVALZ-ND.
BOARD EVAL ADP130 1.5V OUTPUT - ADP130-1.5-EVALZ
Order 'board eval adp130 1.5v output - ADP130-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP130-1.5-EVALZ-ND.
BOARD EVAL ADP121 1.5V OUTPUT - ADP121CB-1.5-EVALZ
Order 'board eval adp121 1.5v output - ADP121CB-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.5-EVALZ-ND.
BOARD EVAL ADP120 1.2V OUTPUT - ADP120-12-EVALZ
Order 'board eval adp120 1.2v output - ADP120-12-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-12-EVALZ-ND.
BOARD EVAL ADP120 1.8V OUTPUT - ADP120-18-EVALZ
Order 'board eval adp120 1.8v output - ADP120-18-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-18-EVALZ-ND.
BOARD EVAL ADP130 0.8V OUTPUT - ADP130-0.8-EVALZ
Order 'board eval adp130 0.8v output - ADP130-0.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP130-0.8-EVALZ-ND.
BOARD EVAL ADP130 1.2V OUTPUT - ADP130-1.2-EVALZ
Order 'board eval adp130 1.2v output - ADP130-1.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP130-1.2-EVALZ-ND.
BOARD EVAL ADP130 1.8V OUTPUT - ADP130-1.8-EVALZ
Order 'board eval adp130 1.8v output - ADP130-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP130-1.8-EVALZ-ND.
BOARD EVAL ADP120 3.3V OUTPUT - ADP120-33-EVALZ
Order 'board eval adp120 3.3v output - ADP120-33-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-33-EVALZ-ND.
BOARD EVAL ADP121 1.5V OUTPUT - ADP121-1.5-EVALZ
Order 'board eval adp121 1.5v output - ADP121-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-1.5-EVALZ-ND.
BOARD EVAL ADP121-1 1.8V OUTPUT - ADP121CB-1.8-EVALZ
Order 'board eval adp121-1 1.8v output - ADP121CB-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.8-EVALZ-ND.
BOARD EVAL ADP121-1 2.0V OUTPUT - ADP121CB-2.0-EVALZ
Order 'board eval adp121-1 2.0v output - ADP121CB-2.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.0-EVALZ-ND.
BOARD EVAL ADP121-1 2.8V OUTPUT - ADP121CB-2.8-EVALZ
Order 'board eval adp121-1 2.8v output - ADP121CB-2.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.8-EVALZ-ND.
BOARD EVAL ADP121-1 3.0V OUTPUT - ADP121CB-3.0-EVALZ
Order 'board eval adp121-1 3.0v output - ADP121CB-3.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-3.0-EVALZ-ND.
BOARD EVAL ADP121-1 3.3V OUTPUT - ADP121CB-3.3-EVALZ
Order 'board eval adp121-1 3.3v output - ADP121CB-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-3.3-EVALZ-ND.
Send this link via E-Mail
Help With This Screen
