IC CDC 13CH I2C W/RAM 25WLCSP - AD7147A-1ACBZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7147A-1ACBZ-RL-ND |
10000 |
1.56800 |
Extended Price
15680.00 |
| Manufacturer Part Number | AD7147A-1ACBZ-RL | |||
| Description | IC CDC 13CH I2C W/RAM 25WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7147A-1ACBZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 25-WLCSP |
| Type | Controller |
| Supply Voltage | 2.6 V ~ 3.6 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | - |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 16 b |
| Drawing Number | 505; CB-25-3; CB; 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7147A 1ACBZ RL AD7147A1ACBZRL |
AD7147A-1ACBZ-RL Specification Sheet
IC CDC 13CH I2C W/RAM 25WLCSP - AD7147A-1ACBZ-RL (AD7147A-1ACBZ-RL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CDC 13CH I2C W/RAM 25WLCSP - AD7147A-1ACBZ-RL
Order 'ic cdc 13ch i2c w/ram 25wlcsp - AD7147A-1ACBZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147A-1ACBZ-RL-ND.
IC CDC 13CH I2C W/RAM 25WLCSP - AD7147A-1ACBZ500R7
Order 'ic cdc 13ch i2c w/ram 25wlcsp - AD7147A-1ACBZ500R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147A-1ACBZ500R7-ND.
IC CDC 13CH SPI W/RAM 25WLCSP - AD7147AACBZ-500RL7
Order 'ic cdc 13ch spi w/ram 25wlcsp - AD7147AACBZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147AACBZ-500RL7-ND.
IC DAC 10BIT I2C 120MA 8LFCSP - AD5398BCPZ-WP
Order 'ic dac 10bit i2c 120ma 8lfcsp - AD5398BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5398BCPZ-WP-ND.
IC DAC 8BIT 2WIRE I2C 8-MSOP - AD5301BRM-REEL
Order 'ic dac 8bit 2wire i2c 8-msop - AD5301BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5301BRM-REEL-ND.
IC DAC 8BIT 2WIRE I2C 10-MSOP TR - AD5305ARM-REEL7
Order 'ic dac 8bit 2wire i2c 10-msop tr - AD5305ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5305ARM-REEL7-ND.
IC DAC 10BIT 2WIRE I2C 10-MSOP - AD5315BRM-REEL
Order 'ic dac 10bit 2wire i2c 10-msop - AD5315BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5315BRM-REEL-ND.
IC DAC 12BIT 2WIRE I2C 8-MSOP - AD5321BRM-REEL
Order 'ic dac 12bit 2wire i2c 8-msop - AD5321BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5321BRM-REEL-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
IC DAC 10BIT 2WIRE W/BUFF 8-MSOP - AD5311BRM-REEL
Order 'ic dac 10bit 2wire w/buff 8-msop - AD5311BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRM-REEL-ND.
IC DAC 10BIT 2WIRE W/BUFF SOT-23 - AD5311BRT-REEL
Order 'ic dac 10bit 2wire w/buff sot-23 - AD5311BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRT-REEL-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316ARU
Order 'ic dac 10bit quad w/buff 16tssop - AD5316ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316ARU-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316ARU-REEL7
Order 'ic dac 10bit quad w/buff 16tssop - AD5316ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316ARU-REEL7-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316BRU-REEL
Order 'ic dac 10bit quad w/buff 16tssop - AD5316BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
