INDUCTOR PWR 33UH 270MA 10% SMD - FL3215T-330K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 33µH 270mA 1206 (3216 metric) TDK Corporation (VA) Ferrite Core FL3215T-330K
| Digi-Key Part Number | 445-4541-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FL3215T-330K | |||
| Description | INDUCTOR PWR 33UH 270MA 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FL3215T-330K |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 270mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 17MHz |
| DC Resistance (DCR) | 1.100 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FL3215T 330K FL3215T330K 445 4541 1 ND 44545411ND 445-4541-1 |
FL3215T-330K Specification Sheet
INDUCTOR PWR 33UH 270MA 10% SMD - FL3215T-330K (445-4541-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33µH 270mA 1206 (3216 metric) TDK Corporation (VA) Ferrite Core FL3215T-330KINDUCTOR PWR 33UH 270MA 10% SMD - FL3215T-330K
Order 'inductor pwr 33uh 270ma 10% smd - FL3215T-330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4541-1-ND.
INDUCTOR PWR 33UH 270MA 10% SMD - FL3215T-330K
Order 'inductor pwr 33uh 270ma 10% smd - FL3215T-330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4541-6-ND.
INDUCTOR PWR 33UH 270MA 10% SMD - FL3215T-330K
Order 'inductor pwr 33uh 270ma 10% smd - FL3215T-330K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4541-2-ND.
INDUCTOR PWR 10UH 520MA 10% SMD - FL3215T-100K
Order 'inductor pwr 10uh 520ma 10% smd - FL3215T-100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4538-1-ND.
INDUCTOR PWR 10UH 520MA 10% SMD - FL3215T-100K
Order 'inductor pwr 10uh 520ma 10% smd - FL3215T-100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4538-6-ND.
INDUCTOR PWR 15UH 400MA 10% SMD - FL3215T-150K
Order 'inductor pwr 15uh 400ma 10% smd - FL3215T-150K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4539-1-ND.
INDUCTOR PWR 15UH 400MA 10% SMD - FL3215T-150K
Order 'inductor pwr 15uh 400ma 10% smd - FL3215T-150K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4539-6-ND.
INDUCTOR PWR 22UH 340MA 10% SMD - FL3215T-220K
Order 'inductor pwr 22uh 340ma 10% smd - FL3215T-220K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4540-1-ND.
INDUCTOR PWR 22UH 340MA 10% SMD - FL3215T-220K
Order 'inductor pwr 22uh 340ma 10% smd - FL3215T-220K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4540-6-ND.
INDUCTOR PWR 47UH 210MA 10% SMD - FL3215T-470K
Order 'inductor pwr 47uh 210ma 10% smd - FL3215T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4542-1-ND.
INDUCTOR PWR 47UH 210MA 10% SMD - FL3215T-470K
Order 'inductor pwr 47uh 210ma 10% smd - FL3215T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4542-6-ND.
INDUCTOR PWR 68UH 180MA 10% SMD - FL3215T-680K
Order 'inductor pwr 68uh 180ma 10% smd - FL3215T-680K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4543-1-ND.
INDUCTOR PWR 68UH 180MA 10% SMD - FL3215T-680K
Order 'inductor pwr 68uh 180ma 10% smd - FL3215T-680K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4543-6-ND.
INDUCTOR PWR 100UH 140MA 10% SMD - FL3215T-101K
Order 'inductor pwr 100uh 140ma 10% smd - FL3215T-101K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4544-1-ND.
INDUCTOR PWR 100UH 140MA 10% SMD - FL3215T-101K
Order 'inductor pwr 100uh 140ma 10% smd - FL3215T-101K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4544-6-ND.
Options for Fixed Inductors, Coils, Choke 33µH 270mA 1206 (3216 metric) TDK Corporation (VA) Ferrite Core FL3215T-330K
Send this link via E-Mail
Help With This Screen
