CAP CER 22000PF 250V X7R 0805 - C2012X7R2E223M - Capacitors
| Digi-Key Part Number | 445-4455-6-ND |
10 100 500 1000 |
.20900 .12350 .07126 .04940 |
Extended Price
2.09 12.35 35.63 49.40 |
| Manufacturer Part Number | C2012X7R2E223M | |||
| Description | CAP CER 22000PF 250V X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2012X7R2E223M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2012X7R2E223M C2012X7R2E223M 445 4455 6 ND 44544556ND 445-4455-6 |
C2012X7R2E223M Specification Sheet
CAP CER 22000PF 250V X7R 0805 - C2012X7R2E223M (445-4455-6-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 250V X7R 0805 - C2012X7R2E223M
Order 'cap cer 22000pf 250v x7r 0805 - C2012X7R2E223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4455-1-ND.
CAP CER 22000PF 250V X7R 0805 - C2012X7R2E223M
Order 'cap cer 22000pf 250v x7r 0805 - C2012X7R2E223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4455-6-ND.
CAP CER 22000PF 250V X7R 0805 - C2012X7R2E223M
Order 'cap cer 22000pf 250v x7r 0805 - C2012X7R2E223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4455-2-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
Order 'cap cer 22000pf 250v x7r 10%0805 - C2012X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2281-1-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
Order 'cap cer 22000pf 250v x7r 10%0805 - C2012X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2281-6-ND.
CAP CER 1000PF 250V X7R 0805 - C2012X7R2E102M
Order 'cap cer 1000pf 250v x7r 0805 - C2012X7R2E102M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4443-1-ND.
CAP CER 1000PF 250V X7R 0805 - C2012X7R2E102M
Order 'cap cer 1000pf 250v x7r 0805 - C2012X7R2E102M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4443-6-ND.
CAP CER 1500PF 250V X7R 0805 - C2012X7R2E152K
Order 'cap cer 1500pf 250v x7r 0805 - C2012X7R2E152K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4444-1-ND.
CAP CER 1500PF 250V X7R 0805 - C2012X7R2E152K
Order 'cap cer 1500pf 250v x7r 0805 - C2012X7R2E152K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4444-6-ND.
CAP CER 1500PF 250V X7R 0805 - C2012X7R2E152M
Order 'cap cer 1500pf 250v x7r 0805 - C2012X7R2E152M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4445-1-ND.
CAP CER 1500PF 250V X7R 0805 - C2012X7R2E152M
Order 'cap cer 1500pf 250v x7r 0805 - C2012X7R2E152M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4445-6-ND.
CAP CER 2200PF 250V X7R 0805 - C2012X7R2E222M
Order 'cap cer 2200pf 250v x7r 0805 - C2012X7R2E222M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4446-1-ND.
CAP CER 2200PF 250V X7R 0805 - C2012X7R2E222M
Order 'cap cer 2200pf 250v x7r 0805 - C2012X7R2E222M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4446-6-ND.
CAP CER 3300PF 250V X7R 0805 - C2012X7R2E332K
Order 'cap cer 3300pf 250v x7r 0805 - C2012X7R2E332K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4447-1-ND.
CAP CER 3300PF 250V X7R 0805 - C2012X7R2E332K
Order 'cap cer 3300pf 250v x7r 0805 - C2012X7R2E332K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4447-6-ND.
Send this link via E-Mail
Help With This Screen
