Keywords:





CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M - Capacitors

0.015µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 250V C2012X7R2E153M

Digi-Key Part Number 445-4454-1-ND
Price Break
10
100
500
1000
Unit Price
.20900
.12350
.07126
.04940
Extended Price
2.09
12.35
35.63
49.40
Manufacturer Part NumberC2012X7R2E153M
DescriptionCAP CER 15000PF 250V X7R 0805
Quantity Available 3900
All prices are in USD

Purchase 0.015µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 250V C2012X7R2E153M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.015µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 250V C2012X7R2E153M
Technical/Catalog InformationC2012X7R2E153M
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 250V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2012X7R2E153M
C2012X7R2E153M
445 4454 1 ND
44544541ND
445-4454-1

C2012X7R2E153M Specification Sheet

Image of CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M

CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M (445-4454-1-ND) - Capacitors

Related parts 0.015µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 250V C2012X7R2E153M
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M
 Order 'cap cer 15000pf 250v x7r 0805 - C2012X7R2E153M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4454-1-ND.
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M
 Order 'cap cer 15000pf 250v x7r 0805 - C2012X7R2E153M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4454-6-ND.
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153K
 Order 'cap cer 15000pf 250v x7r 0805 - C2012X7R2E153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4453-1-ND.
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153K
 Order 'cap cer 15000pf 250v x7r 0805 - C2012X7R2E153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4453-6-ND.
CAP CER 15000PF 250V X7R 1206 - C3216X7R2E153K
 Order 'cap cer 15000pf 250v x7r 1206 - C3216X7R2E153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4469-1-ND.
CAP CER 15000PF 250V X7R 1206 - C3216X7R2E153K
 Order 'cap cer 15000pf 250v x7r 1206 - C3216X7R2E153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4469-6-ND.
CAP CER 15000PF 250V X7R 1206 - C3216X7R2E153M
 Order 'cap cer 15000pf 250v x7r 1206 - C3216X7R2E153M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4470-1-ND.
CAP CER 15000PF 250V X7R 1206 - C3216X7R2E153M
 Order 'cap cer 15000pf 250v x7r 1206 - C3216X7R2E153M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4470-6-ND.
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M
 Order 'cap cer 15000pf 250v x7r 0805 - C2012X7R2E153M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4454-2-ND.
CAP CER 1000PF 250V X7R 10% 0805 - C2012X7R2E102K
 Order 'cap cer 1000pf 250v x7r 10% 0805 - C2012X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2277-1-ND.
CAP CER 2200PF 250V X7R 10% 0805 - C2012X7R2E222K
 Order 'cap cer 2200pf 250v x7r 10% 0805 - C2012X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2278-1-ND.
CAP CER 4700PF 250V X7R 10% 0805 - C2012X7R2E472K
 Order 'cap cer 4700pf 250v x7r 10% 0805 - C2012X7R2E472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2279-1-ND.
CAP CER 10000PF 250V X7R 10%0805 - C2012X7R2E103K
 Order 'cap cer 10000pf 250v x7r 10%0805 - C2012X7R2E103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2280-1-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10%0805 - C2012X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2281-1-ND.
CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10%1206 - C3216X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2285-1-ND.

Options for 0.015µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 250V C2012X7R2E153M
Send this link via E-Mail
Help With This Screen

CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153K Next: CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M
CAP CER 15000PF 250V X7R 0805 - C2012X7R2E153M