0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
CAP CER .10UF 100V X7R 0805 - C2012X7R2A104M - Capacitors
| Digi-Key Part Number | 445-4442-1-ND |
10 100 500 1000 |
.16500 .09750 .05626 .03900 |
Extended Price
1.65 9.75 28.13 39.00 |
| Manufacturer Part Number | C2012X7R2A104M | |||
| Description | CAP CER .10UF 100V X7R 0805 | |||
| Quantity Available | 5378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2012X7R2A104M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 1.25mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2012X7R2A104M C2012X7R2A104M 445 4442 1 ND 44544421ND 445-4442-1 |
C2012X7R2A104M Specification Sheet
CAP CER .10UF 100V X7R 0805 - C2012X7R2A104M (445-4442-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
Order 'cap cer .10uf 100v x7r 0805 - C2012X7R2A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4442-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
Order 'cap cer .10uf 100v x7r 0805 - C2012X7R2A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4442-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 100V C4532X7R2A105M
Order 'cap cer 1.0uf 100v x7r 20% 1812 - C4532X7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1411-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 100V C4532X7R2A105M
Order 'cap cer 1.0uf 100v x7r 20% 1812 - C4532X7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1411-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104K
Order 'cap cer .10uf 100v x7r 10% 0805 - C2012X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1418-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 100V C5750X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 2220 - C5750X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2301-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104K
Order 'cap cer .10uf 100v x7r 10% 0805 - C2012X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1418-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 100V C5750X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 2220 - C5750X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2301-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) 100V CKG45KX7R2A105M
Order 'cap cer 1.0uf 100v x7r stckd smd - CKG45KX7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4089-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) 100V CKG45KX7R2A105M
Order 'cap cer 1.0uf 100v x7r stckd smd - CKG45KX7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4089-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0.256" L x 0.139" W x 0.217" H (6.50mm x 3.50mm x 5.50mm) 100V CKG57KX7R2A105M
Order 'cap cer 1.0uf 100v x7r stckd smd - CKG57KX7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4102-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0.256" L x 0.139" W x 0.217" H (6.50mm x 3.50mm x 5.50mm) 100V CKG57KX7R2A105M
Order 'cap cer 1.0uf 100v x7r stckd smd - CKG57KX7R2A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4102-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 0.256" L x 0.217" W x 0.217" H (6.50mm x 5.50mm x 5.50mm) 100V CKG57NX7R2A106M
Order 'cap cer 10uf 100v x7r stackd smd - CKG57NX7R2A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4109-1-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
Send this link via E-Mail
Help With This Screen
