CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2 - Connectors
| Digi-Key Part Number | ARF1734-ND |
1 10 25 100 500 1000 |
3.83000 2.64000 2.37600 1.93000 1.67000 1.65000 |
Extended Price
3.83 26.40 59.40 193.00 835.00 1650.00 |
| Manufacturer Part Number | A-1PA-113-180B2 | |||
| Description | CONN AMC PLUG 180MM JUMPER BLACK | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-1PA-113-180B2 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | AMC |
| Connector Type | Plug, Male Pins |
| Contact Termination | - |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 1PA 113 180B2 A1PA113180B2 ARF1734 ND ARF1734ND ARF1734 |
A-1PA-113-180B2 Specification Sheet
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2 (ARF1734-ND) - Connectors
Related parts Connectors :CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
Order 'conn amc plug 180mm jumper black - A-1PA-113-180B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2
Order 'conn amc plug 100mm jumper gray - A-1PA-113-100G2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
CONN MALE PLUG 6+PE BLACK - C016 10H006 000 12
Order 'conn male plug 6+pe black - C016 10H006 000 12' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1080-ND.
CONN FMLE PLUG 6+PE BLACK - C016 10D006 000 12
Order 'conn fmle plug 6+pe black - C016 10D006 000 12' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1086-ND.
CONN MOD PLUG BOOT STD BLACK - 558211-1
Order 'conn mod plug boot std black - 558211-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 558211-1-ND.
CONN HOUSING PLUG 34 POS BLACK - 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200837-2-ND.
CONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205058-2-ND.
CONN HOUSING PLUG 2 POS BLACK - 556879-2
Order 'conn housing plug 2 pos black - 556879-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-2-ND.
CONN HOUSING PLUG 3 POS BLACK - 556879-3
Order 'conn housing plug 3 pos black - 556879-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-3-ND.
CONN HOUSING PLUG 4 POS BLACK - 556879-4
Order 'conn housing plug 4 pos black - 556879-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-4-ND.
CONN HOUSING PLUG 5 POS BLACK - 556879-5
Order 'conn housing plug 5 pos black - 556879-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-5-ND.
CONN HOUSING PLUG 6 POS BLACK - 556879-6
Order 'conn housing plug 6 pos black - 556879-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-6-ND.
CONN HOUSING PLUG 8 POS BLACK - 556879-8
Order 'conn housing plug 8 pos black - 556879-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-8-ND.
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
Order 'conn jumper amc plug-plug 150mm - A-1PA-113-150B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
Order 'conn jumper amc plug-plug 300mm - A-1PA-113-300B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
Send this link via E-Mail
Help With This Screen
