CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2 - Connectors, Interconnects
| Digi-Key Part Number | ARF1733-ND |
1 10 25 100 500 1000 |
3.83000 2.64000 2.37600 1.94000 1.68000 1.65000 |
Extended Price
3.83 26.40 59.40 194.00 840.00 1650.00 |
| Manufacturer Part Number | A-1PA-113-100G2 | |||
| Description | CONN AMC PLUG 100MM JUMPER GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-1PA-113-100G2 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | AMC |
| Connector Type | Plug, Male Pins |
| Contact Termination | - |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 1PA 113 100G2 A1PA113100G2 ARF1733 ND ARF1733ND ARF1733 |
A-1PA-113-100G2 Specification Sheet
CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2 (ARF1733-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2
Order 'conn amc plug 100mm jumper gray - A-1PA-113-100G2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
Order 'conn amc plug 180mm jumper black - A-1PA-113-180B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 31-6101
Order 'conn adapt amc plug tnc-rp jack - 31-6101' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1582-ND.
CONN ADAPT AMC PLUG BNC-RP JACK - 31-6109
Order 'conn adapt amc plug bnc-rp jack - 31-6109' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1583-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 31-6112
Order 'conn adapt amc plug tnc-rp jack - 31-6112' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1584-ND.
PLUG STWS4SB 4POS GRAY - 1612860000
Order 'plug stws4sb 4pos gray - 1612860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1612860000-ND.
CONN CAVITY PLUG 070 SERIES GRAY - 172748-2
Order 'conn cavity plug 070 series gray - 172748-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172748-2-ND.
CONN CAVITY PLUG 16-20AWG GRAY - 172888-2
Order 'conn cavity plug 16-20awg gray - 172888-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172888-2-ND.
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
Order 'conn jumper amc plug-plug 100mm - A-1PA-113-100B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
Order 'conn jumper amc plug-plug 150mm - A-1PA-113-150B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
Order 'conn jumper amc plug-plug 300mm - A-1PA-113-300B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2
Order 'conn jumper amc plug-plug 125mm - A-1PA-113-125B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
Order 'conn rj45 plug w/plas gland blk - RJF6B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.
CONN RJ45 PLUG W/MET GLAND BLK - RJF6MB
Order 'conn rj45 plug w/met gland blk - RJF6MB' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1042-ND.
CONN RJ45 PLUG W/MET GLAND NICKL - RJF6MN
Order 'conn rj45 plug w/met gland nickl - RJF6MN' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1043-ND.
Send this link via E-Mail
Help With This Screen
