CONN BNC CAP & CHAIN - 031-6-RFX - Connectors, Interconnects
| Digi-Key Part Number | ARF1697-ND |
1 10 25 100 500 1000 |
2.96000 1.98000 1.40000 1.29000 1.16000 1.07500 |
Extended Price
2.96 19.80 35.00 129.00 580.00 1075.00 |
| Manufacturer Part Number | 031-6-RFX | |||
| Description | CONN BNC CAP & CHAIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 031-6-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Accessory Type | Cap (Cover) |
| Features | Metal Chain |
| For Use With/Related Products | BNC, RFX Male Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
031 6 RFX 0316RFX ARF1697 ND ARF1697ND ARF1697 |
031-6-RFX Specification Sheet
CONN BNC CAP & CHAIN - 031-6-RFX (ARF1697-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BNC CAP & CHAIN - 031-6-RFX
Order 'conn bnc cap & chain - 031-6-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1697-ND.
CONN BNC MALE CAP & CHAIN - 031-6
Order 'conn bnc male cap & chain - 031-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1695-ND.
CONN BNC PLUG CRIMP 75 OHM RG-6 - 031-71000-RFX
Order 'conn bnc plug crimp 75 ohm rg-6 - 031-71000-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
CONN BNC MALE CAP W/CHAIN SHORT - 031-17
Order 'conn bnc male cap w/chain short - 031-17' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1663-ND.
BNC RES CAP/CHAIN 50 OHMS - 35650-51
Order 'bnc res cap/chain 50 ohms - 35650-51' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1078-ND.
BNC RES CAP/CHAIN 75 OHMS - 35650-75
Order 'bnc res cap/chain 75 ohms - 35650-75' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1079-ND.
CONN BNC MALE CAP RESIST 50 OHM - 46650-51-RFX
Order 'conn bnc male cap resist 50 ohm - 46650-51-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1075-ND.
CONN BNC MALE CAP RESIST 75 OHM - 46650-75-RFX
Order 'conn bnc male cap resist 75 ohm - 46650-75-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1076-ND.
CONN BNC MALE CAP RESIST 93 OHM - 46650-93-RFX
Order 'conn bnc male cap resist 93 ohm - 46650-93-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1077-ND.
CONN BNC JACK CRIMP RG316 - 031-317-RFX
Order 'conn bnc jack crimp rg316 - 031-317-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1674-ND.
CONN BNC ADPT JACK-JACK 50 OHM - 031-4803-RFX
Order 'conn bnc adpt jack-jack 50 ohm - 031-4803-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1685-ND.
CONN BNC PLUG CRIMP VERT CABLE - 031-5998-RFX
Order 'conn bnc plug crimp vert cable - 031-5998-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1694-ND.
CONN BNC PLUG R/A CRIMP CABLE - 031-6004-RFX
Order 'conn bnc plug r/a crimp cable - 031-6004-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1696-ND.
CONN BNC PLUG CRIMP 75 OHM RG-6 - 031-70000
Order 'conn bnc plug crimp 75 ohm rg-6 - 031-70000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1698-ND.
CONN BNC PLUG CRIMP 75 OHM RG179 - 031-71013-RFX
Order 'conn bnc plug crimp 75 ohm rg179 - 031-71013-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1701-ND.
Send this link via E-Mail
Help With This Screen
