CONN DSUB PLUG 31POS THRU HOLE - 094-6535-012 - Cable Assemblies
| Digi-Key Part Number | 094-6535-012-ND |
26 |
61.23000 |
Extended Price
1591.98 |
| Manufacturer Part Number | 094-6535-012 | |||
| Description | CONN DSUB PLUG 31POS THRU HOLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 094-6535-012 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Individual |
| Length | 3.0' (915mm) |
| Number of Positions | 31 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | DB31 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
094 6535 012 0946535012 |
094-6535-012 Specification Sheet
CONN DSUB PLUG 31POS THRU HOLE - 094-6535-012 (094-6535-012-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN DSUB PLUG 31POS THRU HOLE - 094-6535-012
Order 'conn dsub plug 31pos thru hole - 094-6535-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6535-012-ND.
CONN DSUB PLUG 31POS THRU HOLE - 094-6525-012
Order 'conn dsub plug 31pos thru hole - 094-6525-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6525-012-ND.
CONN DSUB PLUG 9POS THRU HOLE - 094-6125-012
Order 'conn dsub plug 9pos thru hole - 094-6125-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6125-012-ND.
CONN DSUB PLUG 9POS THRU HOLE - 094-6135-012
Order 'conn dsub plug 9pos thru hole - 094-6135-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6135-012-ND.
CONN DSUB PLUG 15POS THRU HOLE - 094-6225-012
Order 'conn dsub plug 15pos thru hole - 094-6225-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6225-012-ND.
CONN DSUB PLUG 15POS THRU HOLE - 094-6235-012
Order 'conn dsub plug 15pos thru hole - 094-6235-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6235-012-ND.
CONN DSUB PLUG 21POS THRU HOLE - 094-6325-012
Order 'conn dsub plug 21pos thru hole - 094-6325-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6325-012-ND.
CONN DSUB PLUG 21POS THRU HOLE - 094-6335-012
Order 'conn dsub plug 21pos thru hole - 094-6335-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6335-012-ND.
CONN DSUB PLUG 25POS THRU HOLE - 094-6425-012
Order 'conn dsub plug 25pos thru hole - 094-6425-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6425-012-ND.
CONN DSUB PLUG 25POS THRU HOLE - 094-6435-012
Order 'conn dsub plug 25pos thru hole - 094-6435-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6435-012-ND.
CONN DSUB PLUG 37POS THRU HOLE - 094-6625-012
Order 'conn dsub plug 37pos thru hole - 094-6625-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6625-012-ND.
CONN DSUB PLUG 37POS THRU HOLE - 094-6635-012
Order 'conn dsub plug 37pos thru hole - 094-6635-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6635-012-ND.
CONN DSUB PLUG 51POS THRU HOLE - 094-6725-012
Order 'conn dsub plug 51pos thru hole - 094-6725-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6725-012-ND.
CONN DSUB PLUG 51POS THRU HOLE - 094-6735-012
Order 'conn dsub plug 51pos thru hole - 094-6735-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6735-012-ND.
CONN DSUB PLUG 100POS THRU HOLE - 094-6925-012
Order 'conn dsub plug 100pos thru hole - 094-6925-012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6925-012-ND.
Send this link via E-Mail
Help With This Screen
