Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52400P-C5-R0
MAXFLOW HEAT SINK,T418,BLUE-ANOD - ATS-52400P-C5-R0 - Fans, Thermal Management
| Digi-Key Part Number | ATS-52400P-C5-R0-ND |
100 |
6.52400 |
Extended Price
652.40 |
| Manufacturer Part Number | ATS-52400P-C5-R0 | |||
| Description | MAXFLOW HEAT SINK,T418,BLUE-ANOD | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52400P-C5-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.689" (17.50mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 40.00mm x 40.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52400P C5 R0 ATS52400PC5R0 |
MAXFLOW HEAT SINK,T418,BLUE-ANOD - ATS-52400P-C5-R0 (ATS-52400P-C5-R0-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52400P-C5-R0Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52400P-C5-R0
Order 'maxflow heat sink,t418,blue-anod - ATS-52400P-C5-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400P-C5-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-52400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1144-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-EX1-C5-R0
Order 'maxflow heat sink blk t412 - ATS-EX1-C5-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-EX1-C5-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52350G-C0-R0
Order 'alum heat sink maxiflow - ATS-52350G-C0-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52350G-C0-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50450G-C3-R0
Order 'heat sink t766 - ATS-50450G-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-50450G-C3-R0-ND.
Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400P-C0-R0
Order 'heatsink 40x40x17.5mm w/out tim - ATS-52400P-C0-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400P-C0-R0-ND.
Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400P-C3-R0
Order 'heatsink 40x40x17.5mm w/t766 - ATS-52400P-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400P-C3-R0-ND.
Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400P-C4-R0
Order 'heatsink 40x40x17.5mm w/3m8815 - ATS-52400P-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400P-C4-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50330G-C2-R0
Order 'heat sink 33mm x 33mm x 12.5mm - ATS-50330G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1026-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50350G-C2-R0
Order 'heat sink 35mm x 35mm x 12.5mm - ATS-50350G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1027-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50450G-C2-R0
Order 'heat sink 45mm x 45mm x 12.5mm - ATS-50450G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1031-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-50270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1037-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-50290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1038-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50350P-C2-R0
Order 'heat sink 35mm x 35mm x 17.5mm - ATS-50350P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1043-ND.
Options for Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52400P-C5-R0
Send this link via E-Mail
Help With This Screen
