National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3910SQ-AM/NOPB
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3910SQ-AM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3910SQ-AMDKR-ND |
1 25 100 |
7.88000 6.22520 4.98750 |
Extended Price
7.88 155.63 498.75 |
| Manufacturer Part Number | LP3910SQ-AM/NOPB | |||
| Description | IC PWR MANAGEMENT W/CHRGR 48-LLP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3910SQ-AM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | - |
| Voltage - Supply | 2.5 V ~ 6 V |
| Package / Case | 48-LLP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; SQA48A; ; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3910SQ AM NOPB LP3910SQAMNOPB LP3910SQ AMDKR ND LP3910SQAMDKRND LP3910SQ-AMDKR |
LP3910SQ-AM/NOPB Specification Sheet
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3910SQ-AM/NOPB (LP3910SQ-AMDKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3910SQ-AM/NOPBNational Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AACT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AADKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3910SQ-AM/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AMCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3910SQ-AM/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AMDKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3913SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AACT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AADKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ACCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ACDKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ADCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ADDKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3913SQ-AE/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AECT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AE/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AEDKR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3910SQ-AATR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3910SQ-AM/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3910SQ-AMTR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3910SQ-AK/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3910SQ-AKTR-ND.
Options for National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3910SQ-AM/NOPB
Send this link via E-Mail
Help With This Screen
