National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL-VB/NOPB
PMU+CHGR+8 LDO+1 BUCK - LP3923TL-VB/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3923TL-VBTR-ND |
250 500 1000 2500 5000 10000 |
1.59600 1.53000 1.51200 1.50000 1.47000 1.44000 |
Extended Price
399.00 765.00 1512.00 3750.00 7350.00 14400.00 |
| Manufacturer Part Number | LP3923TL-VB/NOPB | |||
| Description | PMU+CHGR+8 LDO+1 BUCK | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3923TL-VB/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | - |
| Current - Supply | - |
| Voltage - Supply | - |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3923TL VB NOPB LP3923TLVBNOPB LP3923TL VBTR ND LP3923TLVBTRND LP3923TL-VBTR |
PMU+CHGR+8 LDO+1 BUCK - LP3923TL-VB/NOPB (LP3923TL-VBTR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL-VB/NOPBNational Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL-VB/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3923TL-VBTR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - - LP3923TL-VB/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VB/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TL-VBCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - - LP3923TL-VB/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VB/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TL-VBDKR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL-VI/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VI/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3923TL-VITR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - - LP3923TL-VI/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VI/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TL-VICT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - - LP3923TL-VI/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL-VI/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TL-VIDKR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3923TLTR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - - LP3923TL/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TLCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - - LP3923TL/NOPB
Order 'pmu+chgr+8 ldo+1 buck - LP3923TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3923TLDKR-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.25A 8 ~ 30 V LM2695MH/NOPB
Order 'ic reg sw 8-33v 1a 14-tssop - LM2695MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2695MH-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.25A 8 ~ 30 V LM2695SD/NOPB
Order 'ic reg sw 8-33v 1a stepdwn 10llp - LM2695SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2695SDCT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.25A 8 ~ 30 V LM2695SD/NOPB
Order 'ic reg sw 8-33v 1a stepdwn 10llp - LM2695SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2695SDTR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1.25A 8 ~ 30 V LM2695SD/NOPB
Order 'ic reg sw 8-33v 1a stepdwn 10llp - LM2695SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2695SDDKR-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2 V ~ 8 V, ±1 V ~ 4 V LMC7215IM/NOPB
Order 'ic comp micrpwr r-r cmos 8-soic - LMC7215IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7215IM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 8 V, ±1 V ~ 4 V LMC7215IMX/NOPB
Order 'ic comp micrpwr r-r cmos 8-soic - LMC7215IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7215IMXTR-ND.
Options for National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3923TL-VB/NOPB
Send this link via E-Mail
Help With This Screen
