Keywords:





Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273

CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSD-S273 - Connectors, Interconnects

Digi-Key Part Number EMC55DRSD-S273-ND
Price Break
10
Unit Price
22.63500
Extended Price
226.35
Manufacturer Part NumberEMC55DRSD-S273
DescriptionCONN EDGECARD 110PS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273
Technical/Catalog InformationEMC55DRSD-S273
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions110
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMC55DRSD S273
EMC55DRSDS273


Image of CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSD-S273

CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSD-S273 (EMC55DRSD-S273-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273
 Order 'conn edgecard 110ps dip .100 sld - EMC55DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC55DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSD-S273
 Order 'conn edgecard 100ps dip .100 sld - ACC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSN-S273
 Order 'conn edgecard 100ps dip .100 sld - ACC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRST-S273
 Order 'conn edgecard 100ps dip .100 sld - ACC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC55DRSD-S273
 Order 'conn edgecard 110ps dip .100 sld - ACC55DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC55DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC55DRSN-S273
 Order 'conn edgecard 110ps dip .100 sld - ACC55DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC55DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC55DRST-S273
 Order 'conn edgecard 110ps dip .100 sld - ACC55DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC55DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSD-S273
 Order 'conn edgecard 100ps dip .100 sld - EBC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSN-S273
 Order 'conn edgecard 100ps dip .100 sld - EBC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRST-S273
 Order 'conn edgecard 100ps dip .100 sld - EBC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC55DRSD-S273
 Order 'conn edgecard 110ps dip .100 sld - EBC55DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC55DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC55DRSN-S273
 Order 'conn edgecard 110ps dip .100 sld - EBC55DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC55DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC55DRST-S273
 Order 'conn edgecard 110ps dip .100 sld - EBC55DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC55DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC50DRSD-S273
 Order 'conn edgecard 100ps dip .100 sld - ECC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC50DRSN-S273
 Order 'conn edgecard 100ps dip .100 sld - ECC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRSN-S273-ND.

Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC55DRSD-S273
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSD-S273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 110PS DIP .100 SLD - ECC55DRST-S273 Next: CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSN-S273
CONN EDGECARD 110PS DIP .100 SLD - EMC55DRSD-S273