Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D20-SP-BK
CONN HDR FMAL 40PS 1MM DL AU SMD - SFM210-LPSE-D20-SP-BK
| Digi-Key Part Number | S9272-ND |
1 10 100 500 1000 |
10.59000 8.77500 5.59760 4.32682 4.02425 |
Extended Price
10.59 87.75 559.76 2163.41 4024.25 |
| Manufacturer Part Number | SFM210-LPSE-D20-SP-BK | |||
| Description | CONN HDR FMAL 40PS 1MM DL AU SMD | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFM210-LPSE-D20-SP-BK |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Female Sockets |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | Board Guide |
| Height Above Board | 0.087" (2.20mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFM210 LPSE D20 SP BK SFM210LPSED20SPBK S9272 ND S9272ND S9272 |
SFM210-LPSE-D20-SP-BK Specification Sheet
CONN HDR FMAL 40PS 1MM DL AU SMD - SFM210-LPSE-D20-SP-BK (S9272-ND)
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D20-SP-BKGold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D20-SP-BK
Order 'conn hdr fmal 40ps 1mm dl au smd - SFM210-LPSE-D20-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9272-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D05-SP-BK
Order 'conn hdr fmal 10ps 1mm dl au smd - SFM210-LPSE-D05-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9268-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D07-SP-BK
Order 'conn hdr fmal 14ps 1mm dl au smd - SFM210-LPSE-D07-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9269-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D10-SP-BK
Order 'conn hdr fmal 20ps 1mm dl au smd - SFM210-LPSE-D10-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9270-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D13-SP-BK
Order 'conn hdr fmal 26ps 1mm dl au smd - SFM210-LPSE-D13-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9271-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D25-SP-BK
Order 'conn hdr fmal 50ps 1mm dl au smd - SFM210-LPSE-D25-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9273-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D36-SP-BK
Order 'conn hdr fmal 72ps 1mm dl au smd - SFM210-LPSE-D36-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9274-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D20-ST-BK
Order 'conn hdr fmal 40ps 1mm dl au t/h - SFM210-LPSE-D20-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9279-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D05-ST-BK
Order 'conn hdr fmal 10ps 1mm dl au t/h - SFM210-LPSE-D05-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9275-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D07-ST-BK
Order 'conn hdr fmal 14ps 1mm dl au t/h - SFM210-LPSE-D07-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9276-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D10-ST-BK
Order 'conn hdr fmal 20ps 1mm dl au t/h - SFM210-LPSE-D10-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9277-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D13-ST-BK
Order 'conn hdr fmal 26ps 1mm dl au t/h - SFM210-LPSE-D13-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9278-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D25-ST-BK
Order 'conn hdr fmal 50ps 1mm dl au t/h - SFM210-LPSE-D25-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9280-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM315-LPGE-D05-SP-BK
Order 'conn hdr fmal 10ps 1mm dl au smd - SFM315-LPGE-D05-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9281-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM315-LPGE-D07-SP-BK
Order 'conn hdr fmal 14ps 1mm dl au smd - SFM315-LPGE-D07-SP-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9282-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header, Female Sockets SFM210-LPSE-D20-SP-BK
Send this link via E-Mail
Help With This Screen
