Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7
IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7 - Sensors, Transducers
| Digi-Key Part Number | ADXL345BCCZ-RL7CT-ND |
1 25 100 250 500 1000 |
6.16000 4.92800 4.15800 4.00400 3.91160 3.85000 |
Extended Price
6.16 123.20 415.80 1001.00 1955.80 3850.00 |
| Manufacturer Part Number | ADXL345BCCZ-RL7 | |||
| Description | IC ACCEL SPI/I2C 3AX 14LGA | |||
| Quantity Available | 1741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL345BCCZ-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 4g, 8g, 16g |
| Voltage Rating | 2V ~ 3.6V |
| Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
| Features | Digital Output |
| Package / Case | 14-LGA |
| Axis | X/Y/Z |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL345BCCZ RL7 ADXL345BCCZRL7 ADXL345BCCZ RL7CT ND ADXL345BCCZRL7CTND ADXL345BCCZ-RL7CT |
ADXL345BCCZ-RL7 Specification Sheet
IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7 (ADXL345BCCZ-RL7CT-ND) - Sensors, Transducers
Related parts Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7
Order 'ic accel spi/i2c 3ax 14lga - ADXL345BCCZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL345BCCZ-RL7CT-ND.
Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7
Order 'ic accel spi/i2c 3ax 14lga - ADXL345BCCZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL345BCCZ-RL7DKR-ND.
Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7
Order 'ic accel spi/i2c 3ax 14lga - ADXL345BCCZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL345BCCZ-RL7TR-ND.
Accelerometers IC ACCEL SPI/I2C 3AX 3G 14LGA - ADXL345BCCZ
Order 'ic accel spi/i2c 3ax 3g 14lga - ADXL345BCCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL345BCCZ-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5160BRJZ50-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ50-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5160BRJZ100-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ100-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5160BRJZ100-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ100-RL7DKR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5160BRJZ10-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ10-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5160BRJZ10-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ10-RL7DKR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5160BRJZ50-RL7
Order 'ic pot dgtl spi 256pos sot23-8 - AD5160BRJZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ50-RL7DKR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5246BKSZ100-RL7
Order 'ic dgtl res 100k i2c sc70-6 - AD5246BKSZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5246BKSZ100RLCT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5160BRJZ5-RL7
Order 'ic pot dgtl 5k 256pos sot23-8 - AD5160BRJZ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ5-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5160BRJZ5-RL7
Order 'ic pot dgtl 5k 256pos sot23-8 - AD5160BRJZ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5160BRJZ5-RL7DKR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5246BKSZ100-RL7
Order 'ic dgtl res 100k i2c sc70-6 - AD5246BKSZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5246BKSZ100RLDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 39mA 3 V ~ 3.6 V ADN2890ACP-RL7
Order 'ic limiting amp 3.3v 16-lfcsp - ADN2890ACP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN2890ACP-RL7CT-ND.
Options for Accelerometers IC ACCEL SPI/I2C 3AX 14LGA - ADXL345BCCZ-RL7
Send this link via E-Mail
Help With This Screen
