MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL - Audio Products
Microphone Analog Devices Inc MEMS (Silicon) - Analog 3.6V -37dB ±3dB ADMP401-1ACEZ-RL
| Digi-Key Part Number | ADMP401-1ACEZ-RL-ND |
4000 |
2.52000 |
Extended Price
10080.00 |
| Manufacturer Part Number | ADMP401-1ACEZ-RL | |||
| Description | MIC MEMS OMNI-DIR ANALOG 6-LGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADMP401-1ACEZ-RL |
| Vendor | Analog Devices Inc |
| Category | Audio Products |
| Sensitivity | -37dB ±3dB |
| Voltage - Rated | 3.6V |
| Current | 200µA |
| Type | MEMS (Silicon) - Analog |
| Size / Dimension | Rectangular - 4.72mm L x 3.76mm W x 1.00mm H |
| Frequency | 100Hz ~ 12kHz |
| S/N Ratio | 62dB |
| Filter Type | - |
| Impedance | 200 Ohm |
| Termination | Surface Mount |
| Direction | Omnidirectional |
| Port Location | Bottom |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADMP401 1ACEZ RL ADMP4011ACEZRL |
ADMP401-1ACEZ-RL Specification Sheet
MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL (ADMP401-1ACEZ-RL-ND) - Audio Products
Related parts Microphone Analog Devices Inc MEMS (Silicon) - Analog 3.6V -37dB ±3dB ADMP401-1ACEZ-RLMIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL
Order 'mic mems omni-dir analog 6-lga - ADMP401-1ACEZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP401-1ACEZ-RL-ND.
MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ
Order 'mic mems omni-dir analog 6-lga - ADMP401-1ACEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP401-1ACEZ-ND.
MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL7
Order 'mic mems omni-dir analog 6-lga - ADMP401-1ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADMP401-1ACEZ-RL7CT-ND.
MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL7
Order 'mic mems omni-dir analog 6-lga - ADMP401-1ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADMP401-1ACEZ-RL7DKR-ND.
MIC MEMS OMNI-DIR ANALOG 6-LGA - ADMP401-1ACEZ-RL7
Order 'mic mems omni-dir analog 6-lga - ADMP401-1ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP401-1ACEZ-RL7TR-ND.
MIC MEMS OMNI-DIR DIGITAL 5-LGA - ADMP421ACEZ-RL
Order 'mic mems omni-dir digital 5-lga - ADMP421ACEZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP421ACEZ-RL-ND.
MIC MEMS OMNI-DIR DIGITAL 5-LGA - ADMP421ACEZ
Order 'mic mems omni-dir digital 5-lga - ADMP421ACEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP421ACEZ-ND.
MIC MEMS OMNI-DIR DIGITAL 5-LGA - ADMP421ACEZ-RL7
Order 'mic mems omni-dir digital 5-lga - ADMP421ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMP421ACEZ-RL7TR-ND.
MIC MEMS OMNI-DIR DIGITAL 5-LGA - ADMP421ACEZ-RL7
Order 'mic mems omni-dir digital 5-lga - ADMP421ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADMP421ACEZ-RL7CT-ND.
MIC MEMS OMNI-DIR DIGITAL 5-LGA - ADMP421ACEZ-RL7
Order 'mic mems omni-dir digital 5-lga - ADMP421ACEZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADMP421ACEZ-RL7DKR-ND.
IC MEMS 3AXIS 2G/8G 14-LGA - LIS35DE
Order 'ic mems 3axis 2g/8g 14-lga - LIS35DE' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8549-ND.
IC SW SPDT DC-4GHZ GAAS 6-LGA - AS211-334
Order 'ic sw spdt dc-4ghz gaas 6-lga - AS211-334' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1009-1-ND.
IC SW SPDT DC-4GHZ GAAS 6-LGA - AS211-334
Order 'ic sw spdt dc-4ghz gaas 6-lga - AS211-334' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1009-2-ND.
IC SW SPDT DC-4GHZ GAAS 6-LGA - AS211-334
Order 'ic sw spdt dc-4ghz gaas 6-lga - AS211-334' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1009-6-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL-ND.
Options for Microphone Analog Devices Inc MEMS (Silicon) - Analog 3.6V -37dB ±3dB ADMP401-1ACEZ-RL
Send this link via E-Mail
Help With This Screen
