CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D - Capacitors
| Digi-Key Part Number | 490-5299-2-ND |
4000 12000 24000 |
.38200 .29700 .28200 |
Extended Price
1528.00 3564.00 6768.00 |
| Manufacturer Part Number | GQM2195C2E270JB12D | |||
| Description | CAP CER 27PF 250V C0G HIQ 0805 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GQM2195C2E270JB12D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GQM2195C2E270JB12D GQM2195C2E270JB12D 490 5299 2 ND 49052992ND 490-5299-2 |
GQM2195C2E270JB12D Specification Sheet
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D (490-5299-2-ND) - Capacitors
Related parts Capacitors :CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5299-1-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5299-2-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5299-6-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5286-1-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5286-2-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5286-6-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270GB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270GB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GQM2195C2E270GB12D-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5280-1-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5280-2-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5280-6-ND.
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5281-1-ND.
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5281-2-ND.
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5281-6-ND.
CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D
Order 'cap cer 1.5pf 250v c0g hiq 0805 - GQM2195C2E1R5BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5282-1-ND.
CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D
Order 'cap cer 1.5pf 250v c0g hiq 0805 - GQM2195C2E1R5BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5282-2-ND.
Send this link via E-Mail
Help With This Screen
