CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D - Capacitors
| Digi-Key Part Number | 490-5282-1-ND |
10 100 500 1000 |
3.00300 1.77450 1.02376 .70980 |
Extended Price
30.03 177.45 511.88 709.80 |
| Manufacturer Part Number | GQM2195C2E1R5BB12D | |||
| Description | CAP CER 1.5PF 250V C0G HIQ 0805 | |||
| Quantity Available | 7949 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GQM2195C2E1R5BB12D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.5pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.1pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GQM2195C2E1R5BB12D GQM2195C2E1R5BB12D 490 5282 1 ND 49052821ND 490-5282-1 |
GQM2195C2E1R5BB12D Specification Sheet
CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D (490-5282-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D
Order 'cap cer 1.5pf 250v c0g hiq 0805 - GQM2195C2E1R5BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5282-1-ND.
CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D
Order 'cap cer 1.5pf 250v c0g hiq 0805 - GQM2195C2E1R5BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5282-2-ND.
CAP CER 1.5PF 250V C0G HIQ 0805 - GQM2195C2E1R5BB12D
Order 'cap cer 1.5pf 250v c0g hiq 0805 - GQM2195C2E1R5BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5282-6-ND.
CAP CER 15PF 250V C0G HIQ 0805 - GQM2195C2E150JB12D
Order 'cap cer 15pf 250v c0g hiq 0805 - GQM2195C2E150JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5296-1-ND.
CAP CER 15PF 250V C0G HIQ 0805 - GQM2195C2E150JB12D
Order 'cap cer 15pf 250v c0g hiq 0805 - GQM2195C2E150JB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5296-2-ND.
CAP CER 15PF 250V C0G HIQ 0805 - GQM2195C2E150JB12D
Order 'cap cer 15pf 250v c0g hiq 0805 - GQM2195C2E150JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5296-6-ND.
CAP CER 15PF 250V C0G HIQ 0805 - GQM2195C2E150GB12D
Order 'cap cer 15pf 250v c0g hiq 0805 - GQM2195C2E150GB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GQM2195C2E150GB12D-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4874-1-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4874-2-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4874-6-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4886-1-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4886-2-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4886-6-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5280-1-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5280-2-ND.
Send this link via E-Mail
Help With This Screen
