CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D - Capacitors
| Digi-Key Part Number | 490-5281-1-ND |
10 100 500 1000 |
3.00300 1.77450 1.02376 .70980 |
Extended Price
30.03 177.45 511.88 709.80 |
| Manufacturer Part Number | GQM2195C2E1R2BB12D | |||
| Description | CAP CER 1.2PF 250V C0G HIQ 0805 | |||
| Quantity Available | 7898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GQM2195C2E1R2BB12D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.2pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.1pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GQM2195C2E1R2BB12D GQM2195C2E1R2BB12D 490 5281 1 ND 49052811ND 490-5281-1 |
GQM2195C2E1R2BB12D Specification Sheet
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D (490-5281-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5281-1-ND.
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5281-2-ND.
CAP CER 1.2PF 250V C0G HIQ 0805 - GQM2195C2E1R2BB12D
Order 'cap cer 1.2pf 250v c0g hiq 0805 - GQM2195C2E1R2BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5281-6-ND.
CAP CER 12PF 250V C0G HIQ 0805 - GQM2195C2E120JB12D
Order 'cap cer 12pf 250v c0g hiq 0805 - GQM2195C2E120JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5295-1-ND.
CAP CER 12PF 250V C0G HIQ 0805 - GQM2195C2E120JB12D
Order 'cap cer 12pf 250v c0g hiq 0805 - GQM2195C2E120JB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5295-2-ND.
CAP CER 12PF 250V C0G HIQ 0805 - GQM2195C2E120JB12D
Order 'cap cer 12pf 250v c0g hiq 0805 - GQM2195C2E120JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5295-6-ND.
CAP CER 12PF 250V C0G HIQ 0805 - GQM2195C2E120GB12D
Order 'cap cer 12pf 250v c0g hiq 0805 - GQM2195C2E120GB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GQM2195C2E120GB12D-ND.
CAP CER 1.2PF 250V C0G 0805 - ERB21B5C2E1R2BDX1L
Order 'cap cer 1.2pf 250v c0g 0805 - ERB21B5C2E1R2BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4873-1-ND.
CAP CER 1.2PF 250V C0G 0805 - ERB21B5C2E1R2BDX1L
Order 'cap cer 1.2pf 250v c0g 0805 - ERB21B5C2E1R2BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4873-2-ND.
CAP CER 1.2PF 250V C0G 0805 - ERB21B5C2E1R2BDX1L
Order 'cap cer 1.2pf 250v c0g 0805 - ERB21B5C2E1R2BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4873-6-ND.
CAP CER 12PF 250V C0G 0805 - ERB21B5C2E120JDX1L
Order 'cap cer 12pf 250v c0g 0805 - ERB21B5C2E120JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4885-1-ND.
CAP CER 12PF 250V C0G 0805 - ERB21B5C2E120JDX1L
Order 'cap cer 12pf 250v c0g 0805 - ERB21B5C2E120JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4885-2-ND.
CAP CER 12PF 250V C0G 0805 - ERB21B5C2E120JDX1L
Order 'cap cer 12pf 250v c0g 0805 - ERB21B5C2E120JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4885-6-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5280-1-ND.
CAP CER 1.0PF 250V C0G HIQ 0805 - GQM2195C2E1R0BB12D
Order 'cap cer 1.0pf 250v c0g hiq 0805 - GQM2195C2E1R0BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5280-2-ND.
Send this link via E-Mail
Help With This Screen
