DISPLAY LCD 64X32 - IS01DBFRGB - Optoelectronics
Display Modules - LCD, OLED, Graphic NKK Switches of America Inc IS01DBFRGB
| Digi-Key Part Number | 360-2341-ND |
1 25 100 250 500 1000 |
60.12000 47.59520 45.09000 42.58500 41.75000 40.91500 |
Extended Price
60.12 1189.88 4509.00 10646.25 20875.00 40915.00 |
| Manufacturer Part Number | IS01DBFRGB | |||
| Description | DISPLAY LCD 64X32 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS01DBFRGB |
| Vendor | NKK Switches of America Inc |
| Category | Optoelectronics |
| Display Type | FSTN - Film Super-Twisted Nematic |
| Display Mode | Transflective |
| Backlight | LED - Red/Green/Blue |
| Dot Size | 0.18mm W x 0.24mm H |
| Viewing Area | 13.9mm L x 10.6mm W |
| Dot Pixels | 64 x 32 |
| Dot Pitch | - |
| Interface | Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS01DBFRGB IS01DBFRGB 360 2341 ND 3602341ND 360-2341 |
IS01DBFRGB Specification Sheet
DISPLAY LCD 64X32 - IS01DBFRGB (360-2341-ND) - Optoelectronics
Related parts Display Modules - LCD, OLED, Graphic NKK Switches of America Inc IS01DBFRGBDISPLAY LCD 64X32 - IS01DBFRGB
Order 'display lcd 64x32 - IS01DBFRGB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2341-ND.
SWITCH LCD 64X32 RGB - IS15DBFP4RGB
Order 'switch lcd 64x32 rgb - IS15DBFP4RGB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2343-ND.
SWITCH COMPACT LCD 64X32 RGB - IS15DSBFP4RGB
Order 'switch compact lcd 64x32 rgb - IS15DSBFP4RGB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2345-ND.
SMARTDISPLAY SUPER RED/GREEN LED - IS01BCCF
Order 'smartdisplay super red/green led - IS01BCCF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2333-ND.
SMARTDISPLAY RED/GREEN/BLUE - IS01BFRGB
Order 'smartdisplay red/green/blue - IS01BFRGB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2334-ND.
SMARTDISPLAY SUPER YELLOW LED - IS01BCE
Order 'smartdisplay super yellow led - IS01BCE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number IS01BCE-ND.
SMARTDISPLAY SUPER YEL/GRN LED - IS01BCEF
Order 'smartdisplay super yel/grn led - IS01BCEF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number IS01BCEF-ND.
KIT DEV FOR LCD 64X32 SWITCH - IS-DEV KIT-6
Order 'kit dev for lcd 64x32 switch - IS-DEV KIT-6' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2336-ND.
KIT DEV LCD 64X32 COMPACT SWITCH - IS-DEV KIT-6C
Order 'kit dev lcd 64x32 compact switch - IS-DEV KIT-6C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2337-ND.
KIT DEV FOR LCD 64X32 DISPLAY - IS-DEV KIT-6D
Order 'kit dev for lcd 64x32 display - IS-DEV KIT-6D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2338-ND.
DISPLAY OLED 52RGB X 36 - ISC01P
Order 'display oled 52rgb x 36 - ISC01P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2342-ND.
CAP SWITCH .201" BLK MB24SERIES - AT475A
Order 'cap switch .201" blk mb24series - AT475A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2159-ND.
CAP SWITCH .201" WHT MB24SERIES - AT475B
Order 'cap switch .201" wht mb24series - AT475B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2160-ND.
CAP SWITCH .201" RED MB24SERIES - AT475C
Order 'cap switch .201" red mb24series - AT475C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2161-ND.
CAP SWITCH .295" BLK MB24SERIES - AT496A
Order 'cap switch .295" blk mb24series - AT496A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2162-ND.
Options for Display Modules - LCD, OLED, Graphic NKK Switches of America Inc IS01DBFRGB
Send this link via E-Mail
Help With This Screen
