BOARD DEV 2RGB SW FLASH & PROGR - IS-DEV KIT-5D - Programmers, Development Systems
NKK Switches of America Inc Eval And Demo Board And Kit Programmers, Development System IS-DEV KIT-5D
| Digi-Key Part Number | 360-2335-ND |
1 |
248.00000 |
Extended Price
248.00 |
| Manufacturer Part Number | IS-DEV KIT-5D | |||
| Description | BOARD DEV 2RGB SW FLASH & PROGR | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS-DEV KIT-5D |
| Vendor | NKK Switches of America Inc |
| Category | Programmers, Development Systems |
| Main Purpose | * |
| Primary Attributes | * |
| Secondary Attributes | * |
| Supplied Contents | * |
| Utilized IC / Part | * |
| Embedded | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
IS DEV KIT 5D ISDEV KIT5D 360 2335 ND 3602335ND 360-2335 |
IS-DEV KIT-5D Specification Sheet
BOARD DEV 2RGB SW FLASH & PROGR - IS-DEV KIT-5D (360-2335-ND) - Programmers, Development Systems
Related parts NKK Switches of America Inc Eval And Demo Board And Kit Programmers, Development System IS-DEV KIT-5DBOARD DEV 2RGB SW FLASH & PROGR - IS-DEV KIT-5D
Order 'board dev 2rgb sw flash & progr - IS-DEV KIT-5D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2335-ND.
KIT DEV EZ80F91 WIRELESS ZDOTS - EZ80F91WF01ZCOG
Order 'kit dev ez80f91 wireless zdots - EZ80F91WF01ZCOG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4715-ND.
KIT DEV FOR OLED SWITCH - IS-DEV KIT-7
Order 'kit dev for oled switch - IS-DEV KIT-7' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2339-ND.
KIT DEV FOR OLED DISPLAY - IS-DEV KIT-7D
Order 'kit dev for oled display - IS-DEV KIT-7D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2340-ND.
SMARTSWITCH DEVELOPMENT KIT 1 - IS-DEV KIT-1
Order 'smartswitch development kit 1 - IS-DEV KIT-1' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2325-ND.
SMARTSWITCH DEVELOPMENT KIT 2 - IS-DEV KIT-2
Order 'smartswitch development kit 2 - IS-DEV KIT-2' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2326-ND.
SMARTSWITCH DEVELOPMENT KIT 5C - IS-DEV KIT-5C
Order 'smartswitch development kit 5c - IS-DEV KIT-5C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2327-ND.
SMARTSWITCH DEVELOPMENT KIT 5 - IS-DEV KIT-5
Order 'smartswitch development kit 5 - IS-DEV KIT-5' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2328-ND.
KIT DEV FOR LCD 64X32 SWITCH - IS-DEV KIT-6
Order 'kit dev for lcd 64x32 switch - IS-DEV KIT-6' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2336-ND.
KIT DEV LCD 64X32 COMPACT SWITCH - IS-DEV KIT-6C
Order 'kit dev lcd 64x32 compact switch - IS-DEV KIT-6C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2337-ND.
KIT DEV FOR LCD 64X32 DISPLAY - IS-DEV KIT-6D
Order 'kit dev for lcd 64x32 display - IS-DEV KIT-6D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2338-ND.
KIT DEV SERIAL BUSSES PCWH - EMBEDDED SERIAL BUSSES DEV KIT -PCWH
Order 'kit dev serial busses pcwh - EMBEDDED SERIAL BUSSES DEV KIT -PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number EMBEDDED SERIAL BUSSES DEV KIT -PCWH-ND.
KIT DEV SERIAL BUSSES PCW - EMBEDDED SERIAL BUSSES DEV KIT - PCW
Order 'kit dev serial busses pcw - EMBEDDED SERIAL BUSSES DEV KIT - PCW' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number EMBEDDED SERIAL BUSSES DEV KIT - PCW-ND.
KIT DEV EMBER ZIGBEE W/PCWH - EMBER ZIGBEE DEV KIT W/PCWH
Order 'kit dev ember zigbee w/pcwh - EMBER ZIGBEE DEV KIT W/PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number 429-1011-ND.
KIT EVALUATION FOR ATR2406 - ATR2406-DEV-KIT
Order 'kit evaluation for atr2406 - ATR2406-DEV-KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR2406-DEV-KIT-ND.
Options for NKK Switches of America Inc Eval And Demo Board And Kit Programmers, Development System IS-DEV KIT-5D
Send this link via E-Mail
Help With This Screen
