TH-3 WITH CERT OF CAL - TH-3CALNIST - Test Equipment
| Digi-Key Part Number | TH-3CALNIST-ND |
1 |
144.95000 |
Extended Price
144.95 |
| Manufacturer Part Number | TH-3CALNIST | |||
| Description | TH-3 WITH CERT OF CAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TH-3CALNIST |
| Vendor | Amprobe |
| Category | Test Equipment |
| Type | Humidity, Temperature Meter |
| Display Type | LCD, Dual |
| Function | Dew Point, Degrees Celsius, Degrees Fahrenheit |
| Ranging | Auto |
| Features | Auto Off, Hold, Min/Max |
| Includes | Battery, Case, Cover |
| Display Count | Varies |
| Display Digits | Varies |
| Specifications | 0 ~ 100%RH, -4 ~ 140°F (-20 ~ 60°C) |
| Style | Handheld |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
TH 3CALNIST TH3CALNIST |
TH-3 WITH CERT OF CAL - TH-3CALNIST (TH-3CALNIST-ND) - Test Equipment
Related parts Test Equipment :TH-3 WITH CERT OF CAL - TH-3CALNIST
Order 'th-3 with cert of cal - TH-3CALNIST' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-3CALNIST-ND.
8500 W/ CERT OF CAL - 8500NISTCAL
Order '8500 w/ cert of cal - 8500NISTCAL' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 8500NISTCAL-ND.
FLUKE 175ESFP W/ CERT OF CAL - FLUKE-175 ESFP/NISTCAL
Order 'fluke 175esfp w/ cert of cal - FLUKE-175 ESFP/NISTCAL' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-175 ESFP/NISTCAL-ND.
FLUKE 115 W/CERT OF CAL - 115NISTCAL
Order 'fluke 115 w/cert of cal - 115NISTCAL' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 115NISTCAL-ND.
WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
Order 'washer 3/8" internal tooth lock - 3/8 INT TH LOCK WSHR' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H250-ND.
REGLTR -3.3V 1.0A 3 PIN CU HS TH - PT5021M
Order 'regltr -3.3v 1.0a 3 pin cu hs th - PT5021M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5021M-ND.
REGULATR -5V 1A 3 PIN CU HS TH - PT5022M
Order 'regulatr -5v 1a 3 pin cu hs th - PT5022M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022M-ND.
REGULTR -8V 0.7A 3 PIN CU HS TH - PT5027M
Order 'regultr -8v 0.7a 3 pin cu hs th - PT5027M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5027M-ND.
REGULTR -6V 1.0A 3 PIN CU HS TH - PT5030M
Order 'regultr -6v 1.0a 3 pin cu hs th - PT5030M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5030M-ND.
REGULTR 12V 1A 3 PIN CU HS TH - PT5041M
Order 'regultr 12v 1a 3 pin cu hs th - PT5041M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041M-ND.
REGULTR 15V 0.75A 3 PIN CU HS TH - PT5042M
Order 'regultr 15v 0.75a 3 pin cu hs th - PT5042M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042M-ND.
REGULTR 8V 1.5A 3 PIN CU HS TH - PT5044M
Order 'regultr 8v 1.5a 3 pin cu hs th - PT5044M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5044M-ND.
REGULTR 9V 1.25A 3 PIN CU HS TH - PT5045M
Order 'regultr 9v 1.25a 3 pin cu hs th - PT5045M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5045M-ND.
REGULTR 10V 1.2A 3 PIN CU HS TH - PT5046M
Order 'regultr 10v 1.2a 3 pin cu hs th - PT5046M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5046M-ND.
REGULTR 12.6V 1A 3 PIN CU HS TH - PT5048M
Order 'regultr 12.6v 1a 3 pin cu hs th - PT5048M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5048M-ND.
Send this link via E-Mail
Help With This Screen
