CONVERT DC/DC SMD 1W 12-15V 66MA - NTFS1215MC - Power Supplies
| Digi-Key Part Number | 811-2006-5-ND |
1 5 10 25 50 100 250 500 1000 |
11.90000 11.55000 11.37500 11.20000 10.85000 10.50000 9.80000 9.10000 8.75000 |
Extended Price
11.90 57.75 113.75 280.00 542.50 1050.00 2450.00 4550.00 8750.00 |
| Manufacturer Part Number | NTFS1215MC | |||
| Description | CONVERT DC/DC SMD 1W 12-15V 66MA | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTFS1215MC |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 15V |
| Output | 15V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 66mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tube |
| Package / Case | 26-DIP Module (12 Leads) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTFS1215MC NTFS1215MC 811 2006 5 ND 81120065ND 811-2006-5 |
NTFS1215MC Specification Sheet
CONVERT DC/DC SMD 1W 12-15V 66MA - NTFS1215MC (811-2006-5-ND) - Power Supplies
Related parts Power Supplies :CONVERT DC/DC SMD 1W 12-15V 66MA - NTFS1215MC
Order 'convert dc/dc smd 1w 12-15v 66ma - NTFS1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2006-5-ND.
CONVERT DC/DC SMD 1W 5-15V 66MA - NTFS0515MC
Order 'convert dc/dc smd 1w 5-15v 66ma - NTFS0515MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2003-5-ND.
CONVERT DC/DC SMD 1W 24-15V 66MA - NTFS2415MC
Order 'convert dc/dc smd 1w 24-15v 66ma - NTFS2415MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2009-5-ND.
CONVERT DC/DC SMD 1W 12-5V 200MA - NTFS1205MC
Order 'convert dc/dc smd 1w 12-5v 200ma - NTFS1205MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2004-5-ND.
CONVERT DC/DC SMD 1W 12-12V 83MA - NTFS1212MC
Order 'convert dc/dc smd 1w 12-12v 83ma - NTFS1212MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2005-5-ND.
CONVERT DC/DC SMD 1W 5-5V 200MA - NTFS0505MC
Order 'convert dc/dc smd 1w 5-5v 200ma - NTFS0505MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2001-5-ND.
CONVERT DC/DC SMD 1W 5-12V 83MA - NTFS0512MC
Order 'convert dc/dc smd 1w 5-12v 83ma - NTFS0512MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2002-5-ND.
CONVERT DC/DC SMD 1W 24-5V 200MA - NTFS2405MC
Order 'convert dc/dc smd 1w 24-5v 200ma - NTFS2405MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2007-5-ND.
CONVERT DC/DC SMD 1W 24-12V 83MA - NTFS2412MC
Order 'convert dc/dc smd 1w 24-12v 83ma - NTFS2412MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2008-5-ND.
CONV DC/DC 1KVDC TH 1W 12-15V - MER1S1215SC
Order 'conv dc/dc 1kvdc th 1w 12-15v - MER1S1215SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2131-5-ND.
CONV DC/DC 1KVDC TH 1W 5-15V - MER1S0515SC
Order 'conv dc/dc 1kvdc th 1w 5-15v - MER1S0515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2127-5-ND.
CONV DC/DC 1KVDC TH 1W 15-15V - MER1S1515SC
Order 'conv dc/dc 1kvdc th 1w 15-15v - MER1S1515SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2135-5-ND.
CONV DC/DC 1KVDC TH 1W 24-15V - MER1S2415SC
Order 'conv dc/dc 1kvdc th 1w 24-15v - MER1S2415SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2139-5-ND.
CONV DC/DC 1KVDC TH 1W 48-15V - MER1S4815SC
Order 'conv dc/dc 1kvdc th 1w 48-15v - MER1S4815SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2143-5-ND.
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
Order 'ic 2w dc/dc conv 5v/+-15v 14-dip - DCP020515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
Send this link via E-Mail
Help With This Screen
