CONV DC-DC 12V 7A 35W 0.8-5V SIP - IBD12007A008V000R - Power Supplies
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 35W Input: 6 ~ 14VDC Output: IBD12007A008V000R
| Digi-Key Part Number | 285-1883-ND |
1 |
14.04000 |
Extended Price
14.04 |
| Manufacturer Part Number | IBD12007A008V000R | |||
| Description | CONV DC-DC 12V 7A 35W 0.8-5V SIP | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IBD12007A008V000R |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 6 ~ 14VDC |
| Output | 0.8 ~ 5.5VDC |
| Power (Watts) | 35W |
| Number of Outputs | 1 |
| 1st Output | 0.8 ~ 5.5 VDC @ 7A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-SIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IBD12007A008V000R IBD12007A008V000R 285 1883 ND 2851883ND 285-1883 |
IBD12007A008V000R Specification Sheet
CONV DC-DC 12V 7A 35W 0.8-5V SIP - IBD12007A008V000R (285-1883-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 35W Input: 6 ~ 14VDC Output: IBD12007A008V000RCONV DC-DC 12V 7A 35W 0.8-5V SIP - IBD12007A008V000R
Order 'conv dc-dc 12v 7a 35w 0.8-5v sip - IBD12007A008V000R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1883-ND.
CONVERTER DC/DC 2W 12V 167MA - VBSD2-S24-S12-SIP
Order 'converter dc/dc 2w 12v 167ma - VBSD2-S24-S12-SIP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VBSD2-S24-S12-SIP-ND.
IC DC/DC CONV +/-12V 16-QFN - LT3582EUD-12#PBF
Order 'ic dc/dc conv +/-12v 16-qfn - LT3582EUD-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3582EUD-12#PBF-ND.
IC DC/DC CONV +/-5V 16-QFN - LT3582EUD-5#PBF
Order 'ic dc/dc conv +/-5v 16-qfn - LT3582EUD-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3582EUD-5#PBF-ND.
IC DC/DC CONV +/-12V 16-QFN - LT3582EUD-12#TRPBF
Order 'ic dc/dc conv +/-12v 16-qfn - LT3582EUD-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3582EUD-12#TRPBF-ND.
IC DC/DC CONV +/-5V 16-QFN - LT3582EUD-5#TRPBF
Order 'ic dc/dc conv +/-5v 16-qfn - LT3582EUD-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3582EUD-5#TRPBF-ND.
CONV DC/DC 1KVDC TH 1W 5-5V - MER1S0505SC
Order 'conv dc/dc 1kvdc th 1w 5-5v - MER1S0505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2124-5-ND.
CONV DC/DC 1KVDC TH 1W 5-12V - MER1S0512SC
Order 'conv dc/dc 1kvdc th 1w 5-12v - MER1S0512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2126-5-ND.
CONV DC/DC 1KVDC TH 1W 12-5V - MER1S1205SC
Order 'conv dc/dc 1kvdc th 1w 12-5v - MER1S1205SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2128-5-ND.
CONV DC/DC 1KVDC TH 1W 12-12V - MER1S1212SC
Order 'conv dc/dc 1kvdc th 1w 12-12v - MER1S1212SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2130-5-ND.
CONV DC/DC 1KVDC TH 1W 15-5V - MER1S1505SC
Order 'conv dc/dc 1kvdc th 1w 15-5v - MER1S1505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2132-5-ND.
CONV DC/DC 1KVDC TH 1W 15-12V - MER1S1512SC
Order 'conv dc/dc 1kvdc th 1w 15-12v - MER1S1512SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2134-5-ND.
CONV DC/DC 1KVDC TH 1W 24-5V - MER1S2405SC
Order 'conv dc/dc 1kvdc th 1w 24-5v - MER1S2405SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2136-5-ND.
CONV DC/DC 1KVDC TH 1W 24-12V - MER1S2412SC
Order 'conv dc/dc 1kvdc th 1w 24-12v - MER1S2412SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2138-5-ND.
CONV DC/DC 1KVDC TH 1W 48-5V - MER1S4805SC
Order 'conv dc/dc 1kvdc th 1w 48-5v - MER1S4805SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2140-5-ND.
Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 35W Input: 6 ~ 14VDC Output: IBD12007A008V000R
Send this link via E-Mail
Help With This Screen
