Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-2145
CONN SNGL-END ARRAY MALE 80POS - 46556-2145
| Digi-Key Part Number | 46556-2145-ND |
300 |
3.66700 |
Extended Price
1100.10 |
| Manufacturer Part Number | 46556-2145 | |||
| Description | CONN SNGL-END ARRAY MALE 80POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 46556-2145 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Connector Type | Array, Male Pins |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.075" (1.90mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
46556 2145 465562145 |
46556-2145 Specification Sheet
CONN SNGL-END ARRAY MALE 80POS - 46556-2145 (46556-2145-ND)
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-2145Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-2145
Order 'conn sngl-end array male 80pos - 46556-2145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-2145-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-2745
Order 'conn sngl-end array male 80pos - 46556-2745' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-2745-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-1145
Order 'conn sngl-end array male 40pos - 46556-1145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-1145-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-1745
Order 'conn sngl-end array male 40pos - 46556-1745' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-1745-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-3145
Order 'conn sngl-end array male 120pos - 46556-3145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-3145-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-3745
Order 'conn sngl-end array male 120pos - 46556-3745' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-3745-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-4145
Order 'conn sngl-end array male 160pos - 46556-4145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-4145-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-4745
Order 'conn sngl-end array male 160pos - 46556-4745' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-4745-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-5145
Order 'conn sngl-end array male 200pos - 46556-5145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-5145-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-5745
Order 'conn sngl-end array male 200pos - 46556-5745' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 46556-5745-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Array, Male Pins 45970-0161
Order 'conn sngl-end array male 114pos - 45970-0161' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 45970-0161-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Array, Male Pins 45970-0361
Order 'conn sngl-end array male 114pos - 45970-0361' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 45970-0361-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 45970-2115
Order 'conn sngl-end array male 200pos - 45970-2115' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 45970-2115-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 45970-2715
Order 'conn sngl-end array male 200pos - 45970-2715' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 45970-2715-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 45970-3115
Order 'conn sngl-end array male 300pos - 45970-3115' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 45970-3115-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Molex Connector Corporation Array, Male Pins Board Guide 46556-2145
Send this link via E-Mail
Help With This Screen
