CONN 2POS HOUSING HEAVY DUTY - 521670-1 - Connectors
Rectangular - Housing Connector Tyco Electronics Female Socket - 521670-1
| Digi-Key Part Number | 521670-1-ND |
9072 |
7.56558 |
Extended Price
68634.94 |
| Manufacturer Part Number | 521670-1 | |||
| Description | CONN 2POS HOUSING HEAVY DUTY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 521670-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.625" (15.88mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 2 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
521670 1 5216701 |
521670-1 Specification Sheet
CONN 2POS HOUSING HEAVY DUTY - 521670-1 (521670-1-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Female Socket - 521670-1CONN 2POS HOUSING HEAVY DUTY - 521670-1
Order 'conn 2pos housing heavy duty - 521670-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521670-1-ND.
AP.M.1.11 - 1-1102978-9
Order 'ap.m.1.11 - 1-1102978-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102978-9-ND.
UP.M - 1-1102975-9
Order 'up.m - 1-1102975-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102975-9-ND.
CONN PIN HE/HA SERIES CRIMP - 1-1105100-2
Order 'conn pin he/ha series crimp - 1-1105100-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1105100-2-ND.
CONN CLIP BURNER HEAVY DUTY - 520985-1
Order 'conn clip burner heavy duty - 520985-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520985-1-ND.
ADAPTER PLATE BOTTOM HA.10 SER - 1107196-1
Order 'adapter plate bottom ha.10 ser - 1107196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1107196-1-ND.
CONN FRAME SIZE 8 MDL - 1108780-1
Order 'conn frame size 8 mdl - 1108780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1108780-1-ND.
CONN PIN CODING M3 THREAD SIZE - 1-1106100-1
Order 'conn pin coding m3 thread size - 1-1106100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1106100-1-ND.
CONN BUSH SCREW 17MM M3 THREAD - 1-1106109-1
Order 'conn bush screw 17mm m3 thread - 1-1106109-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1106109-1-ND.
CONN PIN HN.D SERIES MALE CRIMP - 1-1105050-2
Order 'conn pin hn.d series male crimp - 1-1105050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1105050-2-ND.
CONN CRIMP HN.D SRS FML CRIMP - 1-1105051-1
Order 'conn crimp hn.d srs fml crimp - 1-1105051-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1105051-1-ND.
CONN SOCKET HE/HA SERIES CRIMP - 1-1105101-2
Order 'conn socket he/ha series crimp - 1-1105101-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1105101-2-ND.
CONN HOOD & BASE HF SIZE 12 - 1102831-2
Order 'conn hood & base hf size 12 - 1102831-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1102831-2-ND.
CONN HOUSING HA.3 SERIES SIZE 1 - 1-1102106-2
Order 'conn housing ha.3 series size 1 - 1-1102106-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102106-2-ND.
CONN HOOD HOUSING SIDE ENTRY - 1102377-1
Order 'conn hood housing side entry - 1102377-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1102377-1-ND.
Options for Rectangular - Housing Connector Tyco Electronics Female Socket - 521670-1
Send this link via E-Mail
Help With This Screen
