Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761187-3
CONN PLUG 8POS FLAT 28-26AWG - 5-1761187-3 - Connectors, Interconnects
| Digi-Key Part Number | 5-1761187-3-ND |
1000 |
8.67000 |
Extended Price
8670.00 |
| Manufacturer Part Number | 5-1761187-3 | |||
| Description | CONN PLUG 8POS FLAT 28-26AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1761187-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Keyed, Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 8 |
| Plating - Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1761187 3 517611873 |
5-1761187-3 Specification Sheet
CONN PLUG 8POS FLAT 28-26AWG - 5-1761187-3 (5-1761187-3-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761187-3Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761187-3
Order 'conn plug 8pos flat 28-26awg - 5-1761187-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761187-3-ND.
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761184-3
Order 'conn plug 8pos flat cable 50ser - 5-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761184-3-ND.
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761192-3
Order 'conn plug 8pos flat 24awg - 5-1761192-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761192-3-ND.
Modular - Plug Connectors, Interconnect Tyco Electronics Round Cable, Stranded Wires 5-569031-3
Order 'conn plug mod 4pos stranded wire - 5-569031-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-569031-3-ND.
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-520424-3
Order 'conn plug round 8 conductor au - 5-520424-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-520424-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34220-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34221-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-3
Order 'conn plug 4pos .100 polar tin - 5-103944-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34222-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 5-1814822-3
Order 'conn plug f str rg6/u - 5-1814822-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97605-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 5-1814801-3
Order 'conn plug tnc str crimp 75ohm - 5-1814801-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97586-ND.
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 1-1761184-3
Order 'conn plug 8pos flat 50 series - 1-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1761184-3-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 5-1532013-3
Order 'conn d-sub socket 15pos 26awg - 5-1532013-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-3-ND.
D-sub Cable Assembly 1.5' (457.2mm) Tyco Electronics 5-1532023-3
Order 'conn d-sub socket 51pos 26awg - 5-1532023-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532023-3-ND.
Modular - Plug Connectors, Interconnect Tyco Electronics Flat Oval Cable, Stranded Wires 5-557973-3
Order 'conn mod plug 8-8 flat oval au - 5-557973-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24925-ND.
Modular - Plug Connectors, Interconnect Tyco Electronics Flat Oval Cable, Stranded Wires 5-641334-3
Order 'conn mod plug 4-4 flat oval au - 5-641334-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9091-ND.
Options for Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761187-3
Send this link via E-Mail
Help With This Screen
