Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5492017-4
CABLE ASSY FIBER OPT SC-FC 5M - 5492017-4 - Cable Assemblies
| Digi-Key Part Number | 5492017-4-ND |
20 |
24.99000 |
Extended Price
499.80 |
| Manufacturer Part Number | 5492017-4 | |||
| Description | CABLE ASSY FIBER OPT SC-FC 5M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5492017-4 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | SC/UPC |
| 2nd Connector | FC/UPC |
| Cable Diameter | 0.11" (2.9mm) |
| Cable Type | Buffered Fiber |
| Features | Riser |
| Fiber Type | 9/125 |
| Length - Overall | 16.4' (5.0m) |
| Type | Singlemode, Simplex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5492017 4 54920174 |
5492017-4 Specification Sheet
CABLE ASSY FIBER OPT SC-FC 5M - 5492017-4 (5492017-4-ND) - Cable Assemblies
Related parts Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5492017-4Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5492017-4
Order 'cable assy fiber opt sc-fc 5m - 5492017-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5492017-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5492015-4
Order 'cable assy fiber opt sc-sc 5m - 5492015-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5492015-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1435725-5
Order 'cable assy amptrac dup sc xg 5m - 1435725-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435725-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1435726-5
Order 'cable assy amptrac dup sc sm 5m - 1435726-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435726-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1435795-5
Order 'cable assy 625 dup sc - lc 5m - 1435795-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435795-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1435796-5
Order 'cable assy xg50 dup sc - lc 5m - 1435796-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435796-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1435797-5
Order 'cable assy sm dup sc - lc 5m - 1435797-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-5-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Riser Tyco Electronics 5502796-2
Order 'cable assy fiber opt st-st 2m - 5502796-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5502796-2-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Riser Tyco Electronics 5502796-3
Order 'cable assy fiber opt st-st 3m - 5502796-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5502796-3-ND.
FCI Adapters, Cable Assembly Fiber Optic 57632-M005LF
Order 'cable assem fiber lc-sc dplx 5m - 57632-M005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M005LF-ND.
Paladin Tools Crimper - Crimp Heads, Die Set Tool Fiber Optic, SC 2669
Order 'die set fib opt sc/fc rnd crimp - 2669' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2669-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5504970-4
Order 'cable assy fiber sc-sc 5 meter - 5504970-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0105C-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Riser Tyco Electronics 5492015-3
Order 'cable assy f/o sc to sc blue 3m - 5492015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5492015-3-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Zipcord Tyco Electronics 1435724-5
Order 'cable assy amptrac dup sc 5m - 1435724-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435724-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 503995-4
Order 'cable assem fiber st-st 5 meter - 503995-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0205D-ND.
Options for Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5492017-4
Send this link via E-Mail
Help With This Screen
