CONN HARDWARE NUT 4-40 PLATED - 5205821-3 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 5205821-3-ND |
100000 |
.08180 |
Extended Price
8180.00 |
| Manufacturer Part Number | 5205821-3 | |||
| Description | CONN HARDWARE NUT 4-40 PLATED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5205821-3 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel |
| Plating | Zinc |
| Thickness | 0.062" (1.6mm) |
| Thread Size | 4-40 |
| Type | Hex |
| Width | 0.184" (4.67mm) |
| Quantity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5205821 3 52058213 |
CONN HARDWARE NUT 4-40 PLATED - 5205821-3 (5205821-3-ND) - Hardware, Fasteners, Accessories
Related partsCONN HARDWARE NUT 4-40 PLATED - 5205821-3
Order 'conn hardware nut 4-40 plated - 5205821-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205821-3-ND.
CONN HARDWARE NUT 4-40 PLATED - 205821-3
Order 'conn hardware nut 4-40 plated - 205821-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205821-3-ND.
CONN STANDOFF BUSHING 4-40 2PCS - 443279-3
Order 'conn standoff bushing 4-40 2pcs - 443279-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443279-3-ND.
HEX NUT 4-40 - 5205821-2
Order 'hex nut 4-40 - 5205821-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35230-ND.
HEX NUT 4-40 - 205821-2
Order 'hex nut 4-40 - 205821-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205821-2-ND.
CONN JACKSOCKET KIT #4-40 18. - 3341-3 (BULK PKG)
Order 'conn jacksocket kit #4-40 18. - 3341-3 (BULK PKG)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-3 (BULK PKG)-ND.
CONN JACKSOCKET KIT #4-40 18. - 3341-3
Order 'conn jacksocket kit #4-40 18. - 3341-3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-3-ND.
CONN JACKSCREW ZINC 4-40 - 748627-2
Order 'conn jackscrew zinc 4-40 - 748627-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748627-2-ND.
CONN D-SUB RCPT 15POS R/A - 3-1775046-4
Order 'conn d-sub rcpt 15pos r/a - 3-1775046-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1775046-4-ND.
CONN D-SUB (2)MOUNT SCREW #4-40 - 747971-3
Order 'conn d-sub (2)mount screw #4-40 - 747971-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747971-3-ND.
CONN D-SUB RCPT R/A 25POS W/4-40 - 788752-1
Order 'conn d-sub rcpt r/a 25pos w/4-40 - 788752-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788752-1-ND.
CONN D-SUB RCPT R/A 25POS W/4-40 - 788752-2
Order 'conn d-sub rcpt r/a 25pos w/4-40 - 788752-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788752-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 205818-3
Order 'conn screw locks female 4-40 - 205818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205818-3-ND.
CONN D-SUB MOUNTING SCREW 4-40 - 206052-3
Order 'conn d-sub mounting screw 4-40 - 206052-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206052-3-ND.
CONN SCREW LOCKS FEMALE 4-40 - 5205818-3
Order 'conn screw locks female 4-40 - 5205818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205818-3-ND.
Options for
Send this link via E-Mail
Help With This Screen
