DSUB CABL-AFP25G/ AE25M / X - A7FXG-2506M - Cable Assemblies
| Digi-Key Part Number | A7FXG-2506M-ND |
1 10 100 250 500 1000 2500 5000 |
22.38000 18.22700 13.43070 11.59200 10.79254 9.30557 8.79392 8.50612 |
Extended Price
22.38 182.27 1343.07 2898.00 5396.27 9305.57 21984.80 42530.60 |
| Manufacturer Part Number | A7FXG-2506M | |||
| Description | DSUB CABL-AFP25G/ AE25M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A7FXG-2506M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Individual Wire Leads |
| Color | Multi, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A7FXG 2506M A7FXG2506M |
DSUB CABL-AFP25G/ AE25M / X - A7FXG-2506M (A7FXG-2506M-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABL-AFP25G/ AE25M / X - A7FXG-2506M
Order 'dsub cabl-afp25g/ ae25m / x - A7FXG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2506M-ND.
DSUB CABL-AFP25G/ AE25M / X - A7FXG-2510M
Order 'dsub cabl-afp25g/ ae25m / x - A7FXG-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2510M-ND.
DSUB CABL-AFP25G/ AE25M / AFP25G - A7FFG-2506M
Order 'dsub cabl-afp25g/ ae25m / afp25g - A7FFG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFG-2506M-ND.
DSUB CABL-AFP25G/ AE25M / AFP25G - A7FFG-2510M
Order 'dsub cabl-afp25g/ ae25m / afp25g - A7FFG-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFG-2510M-ND.
DSUB CABL-AFP25G/ AE25G / X - A7FXG-2506G
Order 'dsub cabl-afp25g/ ae25g / x - A7FXG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2506G-ND.
DSUB CABL-AFP25G/ AE25G / X - A7FXG-2510G
Order 'dsub cabl-afp25g/ ae25g / x - A7FXG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2510G-ND.
DSUB CABL-AMP25G/ AE25M / AMP25G - A7MMG-2506M
Order 'dsub cabl-amp25g/ ae25m / amp25g - A7MMG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMG-2506M-ND.
DSUB CABL-AMP25G/ AE25M / X - A7MXG-2506M
Order 'dsub cabl-amp25g/ ae25m / x - A7MXG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXG-2506M-ND.
DSUB CABL-AMN25K/ AE25M / AMN25K - A7NNK-2506M
Order 'dsub cabl-amn25k/ ae25m / amn25k - A7NNK-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNK-2506M-ND.
DSUB CABL-AMN25K/ AE25M / AFN25K - A7NOK-2506M
Order 'dsub cabl-amn25k/ ae25m / afn25k - A7NOK-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOK-2506M-ND.
DSUB CABL-AMN25K/ AE25M / X - A7NXK-2506M
Order 'dsub cabl-amn25k/ ae25m / x - A7NXK-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXK-2506M-ND.
DSUB CABL-AFN25K/ AE25M / AFN25K - A7OOK-2506M
Order 'dsub cabl-afn25k/ ae25m / afn25k - A7OOK-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOK-2506M-ND.
DSUB CABL-AFN25K/ AE25M / X - A7OXK-2506M
Order 'dsub cabl-afn25k/ ae25m / x - A7OXK-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXK-2506M-ND.
DSUB CABL-AMM25G/ AE25M / AMM25G - A7PPG-2506M
Order 'dsub cabl-amm25g/ ae25m / amm25g - A7PPG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPG-2506M-ND.
DSUB CABL-AMM25G/ AE25M / AFM25G - A7PSG-2506M
Order 'dsub cabl-amm25g/ ae25m / afm25g - A7PSG-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSG-2506M-ND.
Send this link via E-Mail
Help With This Screen