RES 86.6K OHM 1/8W 1% 0805 SMD - MCR10EZPF8662 - Resistors
| Digi-Key Part Number | RHM86.6KCRCT-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01800 |
Extended Price
0.38 1.34 4.41 18.00 |
| Manufacturer Part Number | MCR10EZPF8662 | |||
| Description | RES 86.6K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 14269 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZPF8662 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 86.6K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZPF8662 MCR10EZPF8662 RHM86 6KCRCT ND RHM866KCRCTND RHM86.6KCRCT |
MCR10EZPF8662 Specification Sheet
RES 86.6K OHM 1/8W 1% 0805 SMD - MCR10EZPF8662 (RHM86.6KCRCT-ND) - Resistors
Related parts Resistors :RES 86.6K OHM 1/8W 1% 0805 SMD - MCR10EZPF8662
Order 'res 86.6k ohm 1/8w 1% 0805 smd - MCR10EZPF8662' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM86.6KCRTR-ND.
RES 86.6K OHM 1/8W 1% 0805 SMD - MCR10EZPF8662
Order 'res 86.6k ohm 1/8w 1% 0805 smd - MCR10EZPF8662' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM86.6KCRCT-ND.
RES 86.6K OHM 1/8W 1% 0805 SMD - MCR10EZPF8662
Order 'res 86.6k ohm 1/8w 1% 0805 smd - MCR10EZPF8662' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM86.6KCRDKR-ND.
RES 866K OHM 1/8W 1% 0805 SMD - MCR10EZPF8663
Order 'res 866k ohm 1/8w 1% 0805 smd - MCR10EZPF8663' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZPF8663-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100ARTR-ND.
Send this link via E-Mail
Help With This Screen
