Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC44DRYH-S93
CONN EDGECARD 88POS DIP .100 SLD - EMC44DRYH-S93 - Connectors, Interconnects
| Digi-Key Part Number | EMC44DRYH-S93-ND |
10 |
18.73500 |
Extended Price
187.35 |
| Manufacturer Part Number | EMC44DRYH-S93 | |||
| Description | CONN EDGECARD 88POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMC44DRYH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMC44DRYH S93 EMC44DRYHS93 |
CONN EDGECARD 88POS DIP .100 SLD - EMC44DRYH-S93 (EMC44DRYH-S93-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC44DRYH-S93Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC44DRYH-S93
Order 'conn edgecard 88pos dip .100 sld - EMC44DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC44DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRTI-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRTN-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRTS-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRYH-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRYI-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRYI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRYN-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRYN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC44DRYS-S93
Order 'conn edgecard 88pos dip .100 sld - EEC44DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC44DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRTI-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRTN-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRTS-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRYH-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC44DRYI-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYI-S93-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC44DRYH-S93
Send this link via E-Mail
Help With This Screen
