BATT NICAD 1.2V SC 1300MAH W/TAB - N-1300SCRT
1300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) N-1300SCRT
| Digi-Key Part Number | SY120T-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.67000 5.10000 4.53320 3.96650 3.62652 3.39988 3.11655 2.88989 2.83323 |
Extended Price
5.67 51.00 226.66 396.65 906.63 1699.94 3116.55 7224.73 14166.15 |
| Manufacturer Part Number | N-1300SCRT | |||
| Description | BATT NICAD 1.2V SC 1300MAH W/TAB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N-1300SCRT |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | SC - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 1300mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.87" Dia x 1.65" H (22.1mm x 42mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
N 1300SCRT N1300SCRT SY120T ND SY120TND SY120T |
BATT NICAD 1.2V SC 1300MAH W/TAB - N-1300SCRT (SY120T-ND)
Related parts 1300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) N-1300SCRTBATT NICAD 1.2V SC 1300MAH W/TAB - N-1300SCRT
Order 'batt nicad 1.2v sc 1300mah w/tab - N-1300SCRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY120T-ND.
BATT NICAD 1.2V SC 1700MAH W/TAB - N-1700SCRT
Order 'batt nicad 1.2v sc 1700mah w/tab - N-1700SCRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY121T-ND.
BATT NICAD 1.2V SC 1900MAH W/TAB - N-1900SCRT
Order 'batt nicad 1.2v sc 1900mah w/tab - N-1900SCRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY122T-ND.
BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)
Order 'batt nicad 1.2v sc 1200mah w/tab - KR-SCHT(1.2)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY126T-ND.
BATT NICAD 1.2V SC 1600MAH W/TAB - KR-SCHT(1.6)
Order 'batt nicad 1.2v sc 1600mah w/tab - KR-SCHT(1.6)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127T-ND.
BATT NICAD 1.2V SC 1800MAH W/TAB - KR1800SCET
Order 'batt nicad 1.2v sc 1800mah w/tab - KR1800SCET' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY156T-ND.
BATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET
Order 'batt nicad 1.2v 5/4sc w/tab - KR-2300SCET' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113T-ND.
BATT NICAD 1.2V 4/5SC W/TAB - N-1250SCRLT
Order 'batt nicad 1.2v 4/5sc w/tab - N-1250SCRLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY118T-ND.
BATT NICAD 1.2V 4/5SC W/TAB - CP-1700SCRT
Order 'batt nicad 1.2v 4/5sc w/tab - CP-1700SCRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY119T-ND.
BATT NIMH 1.2V SC 2700MAH W/TAB - HR-SCUT
Order 'batt nimh 1.2v sc 2700mah w/tab - HR-SCUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149T-ND.
BATT NICAD 1.2V 1/3AA W/TAB - N-110AAT
Order 'batt nicad 1.2v 1/3aa w/tab - N-110AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106T-ND.
BATT NICAD 1.2V 2/3AA W/TAB - N-270AAT
Order 'batt nicad 1.2v 2/3aa w/tab - N-270AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107T-ND.
BATT NICAD 1.2V D 4400MAH W/TAB - KR-4400DT
Order 'batt nicad 1.2v d 4400mah w/tab - KR-4400DT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108T-ND.
BATT NICAD 1.2V AA 1100MAH W/TAB - KR-1100AAUT
Order 'batt nicad 1.2v aa 1100mah w/tab - KR-1100AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
BATT NICAD 1.2V 4/5A W/TAB - KR-1500AULT
Order 'batt nicad 1.2v 4/5a w/tab - KR-1500AULT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110T-ND.
Options for 1300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) N-1300SCRT
Send this link via E-Mail
Help With This Screen
