BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507 - Audio Products
| Digi-Key Part Number | 433-1053-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PT-1507 | |||
| Description | BUZZER 5.0KHZ 1-20V 85DB SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT-1507 |
| Vendor | Soberton Inc (VA) |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | 15000pF @ 120Hz |
| Frequency | 5kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 1 ~ 20V |
| Voltage - Rated | 12V |
| Current Rating | 31mA |
| Size / Dimension | Square - 14.8mm L x 14.8mm W x 6.8mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT 1507 PT1507 433 1053 1 ND 43310531ND 433-1053-1 |
PT-1507 Specification Sheet
BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507 (433-1053-1-ND) - Audio Products
Related parts Audio Products:BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507
Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1053-1-ND.
BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507
Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1053-2-ND.
BUZZER 4.0KHZ 1-30V 85DB PCB - PT-2207
Order 'buzzer 4.0khz 1-30v 85db pcb - PT-2207' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1058-ND.
BUZZER 2.048KHZ 1-30V 85DB PCB - PT-2309
Order 'buzzer 2.048khz 1-30v 85db pcb - PT-2309' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1061-ND.
BUZZER 4.0KHZ 1-25V 75DB SMD - PT-1625
Order 'buzzer 4.0khz 1-25v 75db smd - PT-1625' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1052-ND.
BUZZER 4.0KHZ 1-20V 70DB PCB - PT-1307
Order 'buzzer 4.0khz 1-20v 70db pcb - PT-1307' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1055-ND.
BUZZER 4.0KHZ 1-20V 80DB PCB - PT-1407
Order 'buzzer 4.0khz 1-20v 80db pcb - PT-1407' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1057-ND.
BUZZER 4.0KHZ 1-20V 78DB PCB - PT-1706
Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1706' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1063-ND.
BUZZER 4.0KHZ 1-20V 78DB PCB - PT-1707
Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1707' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1064-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
BUZZER 2.73KHZ 1-2V EXT DRV SMD - ST-03AH
Order 'buzzer 2.73khz 1-2v ext drv smd - ST-03AH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1004-1-ND.
BUZZER 2.73KHZ 1-2V EXT DRV SMD - ST-01AH
Order 'buzzer 2.73khz 1-2v ext drv smd - ST-01AH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1000-1-ND.
BUZZER 4.8KHZ 1-30V 80DB WIRE - PT-1404
Order 'buzzer 4.8khz 1-30v 80db wire - PT-1404' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1056-ND.
BUZZER 4.0KHZ 1-30V 90DB PCB - PT-2408
Order 'buzzer 4.0khz 1-30v 90db pcb - PT-2408' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1059-ND.
Send this link via E-Mail
Help With This Screen
