24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B1-0000-A99
FAN BRUSHLESS 24VDC 92X92X25MM - EE92252B1-0000-A99 - Fans, Thermal Management
| Digi-Key Part Number | EE92252B1-0000-A99-ND |
200 |
6.41600 |
Extended Price
1283.20 |
| Manufacturer Part Number | EE92252B1-0000-A99 | |||
| Description | FAN BRUSHLESS 24VDC 92X92X25MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE92252B1-0000-A99 |
| Vendor | Sunon Fans |
| Category | Fans, Thermal Management |
| Voltage - Rated | 24VDC |
| Power (Watts) | 2.1W |
| Bearing Type | Ball |
| Size / Dimension | Square - 92mm L x 92mm H x 25mm W |
| Air Flow | 51.5 CFM (1.45m³/min) |
| Features | AutoRestart |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE92252B1 0000 A99 EE92252B10000A99 |
EE92252B1-0000-A99 Specification Sheet
FAN BRUSHLESS 24VDC 92X92X25MM - EE92252B1-0000-A99 (EE92252B1-0000-A99-ND) - Fans, Thermal Management
Related parts 24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B1-0000-A9924VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B1-0000-A99
Order 'fan brushless 24vdc 92x92x25mm - EE92252B1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252B1-0000-A99-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE92252S1-0000-A99
Order 'fan brushless 24vdc 92x92x25mm - EE92252S1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252S1-0000-A99-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE80252B1-0000-A99
Order 'fan brushless 24vdc 80x80x25mm - EE80252B1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252B1-0000-A99-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE80252S1-0000-A99
Order 'fan brushless 24vdc 80x80x25mm - EE80252S1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252S1-0000-A99-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B2-0000-999
Order 'fan brushless 24vdc 92x92x25mm - EE92252B2-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252B2-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B3-0000-999
Order 'fan brushless 24vdc 92x92x25mm - EE92252B3-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252B3-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE92252S2-0000-999
Order 'fan brushless 24vdc 92x92x25mm - EE92252S2-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252S2-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE92252S3-0000-999
Order 'fan brushless 24vdc 92x92x25mm - EE92252S3-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92252S3-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE80252B2-0000-999
Order 'fan brushless 24vdc 80x80x25mm - EE80252B2-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252B2-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE80252B3-0000-999
Order 'fan brushless 24vdc 80x80x25mm - EE80252B3-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252B3-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE80252S2-0000-999
Order 'fan brushless 24vdc 80x80x25mm - EE80252S2-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252S2-0000-999-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Sleeve EE80252S3-0000-999
Order 'fan brushless 24vdc 80x80x25mm - EE80252S3-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE80252S3-0000-999-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92251B1-0000-A99
Order 'fan brushless 12vdc 92x92x25mm - EE92251B1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number EE92251B1-0000-A99-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ ME92252V1-0000-A99
Order 'fan brushless 92x92x25mm 24vdc - ME92252V1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1509-ND.
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ ME92252V2-0000-A99
Order 'fan brushless 92x92x25mm 24vdc - ME92252V2-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1510-ND.
Options for 24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball EE92252B1-0000-A99
Send this link via E-Mail
Help With This Screen
