IC VOLT REF PREC 2.5V 8-SMD - VRE302CS
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CS
| Digi-Key Part Number | VRE302CS-ND |
1 |
62.64000 |
Extended Price
62.64 |
| Manufacturer Part Number | VRE302CS | |||
| Description | IC VOLT REF PREC 2.5V 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VRE302CS |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.50mV |
| Temperature Coefficient | 2ppm/°C |
| Voltage - Input | 13.5 ~ 22 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 7mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VRE302CS VRE302CS |
VRE302CS Specification Sheet
IC VOLT REF PREC 2.5V 8-SMD - VRE302CS (VRE302CS-ND)
Related parts Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CSIC VOLT REF PREC 2.5V 8-SMD - VRE302CS
Order 'ic volt ref prec 2.5v 8-smd - VRE302CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302CS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE3025AS
Order 'ic volt ref prec 2.5v 8-smd - VRE3025AS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1773-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE3025BS
Order 'ic volt ref prec 2.5v 8-smd - VRE3025BS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025BS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE3025CS
Order 'ic volt ref prec 2.5v 8-smd - VRE3025CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025CS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE3025JS
Order 'ic volt ref prec 2.5v 8-smd - VRE3025JS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025JS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE3025LS
Order 'ic volt ref prec 2.5v 8-smd - VRE3025LS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025LS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE302JS
Order 'ic volt ref prec 2.5v 8-smd - VRE302JS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302JS-ND.
IC VOLT REF PREC 2.5V 8-SMD - VRE302LS
Order 'ic volt ref prec 2.5v 8-smd - VRE302LS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302LS-ND.
IC VOLT REF PREC 5V 8-SMD - VRE3050AS
Order 'ic volt ref prec 5v 8-smd - VRE3050AS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1774-ND.
IC VOLT REF PREC 5V 8-SMD - VRE3050BS
Order 'ic volt ref prec 5v 8-smd - VRE3050BS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1775-ND.
IC VOLT REF PREC 5V 8-SMD - VRE305AS
Order 'ic volt ref prec 5v 8-smd - VRE305AS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1776-ND.
IC VOLT REF PREC 10V 8-SMD - VRE310CS
Order 'ic volt ref prec 10v 8-smd - VRE310CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1777-ND.
IC VOLT REF PREC 4.5V 8-SMD - VRE304AS
Order 'ic volt ref prec 4.5v 8-smd - VRE304AS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE304AS-ND.
IC VOLT REF PREC 4.5V 8-SMD - VRE304CS
Order 'ic volt ref prec 4.5v 8-smd - VRE304CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE304CS-ND.
IC VOLT REF PREC 5V 8-SMD - VRE3050CS
Order 'ic volt ref prec 5v 8-smd - VRE3050CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3050CS-ND.
Options for Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CS
Send this link via E-Mail
Help With This Screen
