IC VOLT REF PREC 2.5V 8-DIP - VRE302CD - Integrated Circuits (ICs)
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CD
| Digi-Key Part Number | VRE302CD-ND |
1 |
62.26000 |
Extended Price
62.26 |
| Manufacturer Part Number | VRE302CD | |||
| Description | IC VOLT REF PREC 2.5V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VRE302CD |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.50mV |
| Temperature Coefficient | 2ppm/°C |
| Voltage - Input | 13.5 ~ 22 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 7mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VRE302CD VRE302CD |
VRE302CD Specification Sheet
IC VOLT REF PREC 2.5V 8-DIP - VRE302CD (VRE302CD-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CDIC VOLT REF PREC 2.5V 8-DIP - VRE302CD
Order 'ic volt ref prec 2.5v 8-dip - VRE302CD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302CD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE3025AD
Order 'ic volt ref prec 2.5v 8-dip - VRE3025AD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025AD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE3025BD
Order 'ic volt ref prec 2.5v 8-dip - VRE3025BD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025BD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE3025CD
Order 'ic volt ref prec 2.5v 8-dip - VRE3025CD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025CD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE3025JD
Order 'ic volt ref prec 2.5v 8-dip - VRE3025JD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE3025JD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE302JD
Order 'ic volt ref prec 2.5v 8-dip - VRE302JD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302JD-ND.
IC VOLT REF PREC 2.5V 8-DIP - VRE302LD
Order 'ic volt ref prec 2.5v 8-dip - VRE302LD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE302LD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305AD
Order 'ic volt ref prec 5v 8-dip - VRE305AD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305AD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305BD
Order 'ic volt ref prec 5v 8-dip - VRE305BD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305BD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305CD
Order 'ic volt ref prec 5v 8-dip - VRE305CD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305CD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305JD
Order 'ic volt ref prec 5v 8-dip - VRE305JD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305JD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305KD
Order 'ic volt ref prec 5v 8-dip - VRE305KD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305KD-ND.
IC VOLT REF PREC 5V 8-DIP - VRE305LD
Order 'ic volt ref prec 5v 8-dip - VRE305LD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE305LD-ND.
IC VOLT REF PREC 10V 8-DIP - VRE310AD
Order 'ic volt ref prec 10v 8-dip - VRE310AD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE310AD-ND.
IC VOLT REF PREC 10V 8-DIP - VRE310BD
Order 'ic volt ref prec 10v 8-dip - VRE310BD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE310BD-ND.
Options for Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE302CD
Send this link via E-Mail
Help With This Screen
