Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210MA
IC VOLT REF PREC 10V 20-LCC - VRE210MA
| Digi-Key Part Number | VRE210MA-ND |
1 |
191.27000 |
Extended Price
191.27 |
| Manufacturer Part Number | VRE210MA | |||
| Description | IC VOLT REF PREC 10V 20-LCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VRE210MA |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±0.5mV |
| Temperature Coefficient | 0.5ppm/°C |
| Voltage - Input | 13.5 ~ 22 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 7mA |
| Current - Output | 10mA |
| Operating Temperature | -55°C ~ 125°C |
| Package / Case | 20-LCC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VRE210MA VRE210MA |
VRE210MA Specification Sheet
IC VOLT REF PREC 10V 20-LCC - VRE210MA (VRE210MA-ND)
Related parts Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210MACirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210MA
Order 'ic volt ref prec 10v 20-lcc - VRE210MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE210MA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210C
Order 'ic volt ref prec 10v 20-lcc - VRE210C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE210C-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210CA-5
Order 'ic volt ref prec 10v 20-lcc - VRE210CA-5' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE210CA-5-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210CA
Order 'ic volt ref prec 10v 20-lcc - VRE210CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE210CA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210M
Order 'ic volt ref prec 10v 20-lcc - VRE210M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE210M-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE202C
Order 'ic volt ref prec 2.5v 20-lcc - VRE202C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1772-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE202CA
Order 'ic volt ref prec 2.5v 20-lcc - VRE202CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE202CA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE202M
Order 'ic volt ref prec 2.5v 20-lcc - VRE202M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE202M-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V VRE202MA
Order 'ic volt ref prec 2.5v 20-lcc - VRE202MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE202MA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V VRE204M
Order 'ic volt ref prec 4.5v 20-lcc - VRE204M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE204M-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V VRE204MA
Order 'ic volt ref prec 4.5v 20-lcc - VRE204MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE204MA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V VRE205C
Order 'ic volt ref prec 5v 20-lcc - VRE205C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205C-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V VRE205CA
Order 'ic volt ref prec 5v 20-lcc - VRE205CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205CA-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V VRE205M
Order 'ic volt ref prec 5v 20-lcc - VRE205M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205M-ND.
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V VRE205MA
Order 'ic volt ref prec 5v 20-lcc - VRE205MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205MA-ND.
Options for Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V VRE210MA
Send this link via E-Mail
Help With This Screen
