IC VOLT REF PREC 4.5V 14-DIP - VRE104CA-5 - Integrated Circuits (ICs)
Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V VRE104CA-5
| Digi-Key Part Number | VRE104CA-5-ND |
1 |
323.95000 |
Extended Price
323.95 |
| Manufacturer Part Number | VRE104CA-5 | |||
| Description | IC VOLT REF PREC 4.5V 14-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VRE104CA-5 |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.5V |
| Tolerance | ±0.2mV |
| Temperature Coefficient | 0.6ppm/°C |
| Voltage - Input | 13.5 ~ 22 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 7mA |
| Current - Output | 10mA |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 14-CDIP (300 mil) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VRE104CA 5 VRE104CA5 |
VRE104CA-5 Specification Sheet
IC VOLT REF PREC 4.5V 14-DIP - VRE104CA-5 (VRE104CA-5-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V VRE104CA-5IC VOLT REF PREC 4.5V 14-DIP - VRE104CA-5
Order 'ic volt ref prec 4.5v 14-dip - VRE104CA-5' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE104CA-5-ND.
IC VOLT REF PREC 4.5V 14-DIP - VRE104C-5
Order 'ic volt ref prec 4.5v 14-dip - VRE104C-5' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE104C-5-ND.
IC VOLT REF PREC 4.5V 14-DIP - VRE104CA
Order 'ic volt ref prec 4.5v 14-dip - VRE104CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE104CA-ND.
IC VOLT REF PREC 4.5V 14-DIP - VRE104C
Order 'ic volt ref prec 4.5v 14-dip - VRE104C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1771-ND.
IC VOLT REF PREC 4.5V 14-DIP - VRE104M
Order 'ic volt ref prec 4.5v 14-dip - VRE104M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE104M-ND.
IC VOLT REF PREC 4.5V 14-DIP - VRE104MA
Order 'ic volt ref prec 4.5v 14-dip - VRE104MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE104MA-ND.
IC VOLT REF PREC 5V 14-DIP - VRE405AD
Order 'ic volt ref prec 5v 14-dip - VRE405AD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE405AD-ND.
IC VOLT REF PREC 5V 14-DIP - VRE405BD
Order 'ic volt ref prec 5v 14-dip - VRE405BD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE405BD-ND.
IC VOLT REF PREC 5V 14-DIP - VRE405CD
Order 'ic volt ref prec 5v 14-dip - VRE405CD' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE405CD-ND.
IC VOLT REF PREC 10V 14-DIP - VRE102C
Order 'ic volt ref prec 10v 14-dip - VRE102C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1770-ND.
IC VOLT REF PREC 10V 14-DIP - VRE100C
Order 'ic volt ref prec 10v 14-dip - VRE100C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE100C-ND.
IC VOLT REF PREC 10V 14-DIP - VRE100CA
Order 'ic volt ref prec 10v 14-dip - VRE100CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE100CA-ND.
IC VOLT REF PREC 10V 14-DIP - VRE100M
Order 'ic volt ref prec 10v 14-dip - VRE100M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE100M-ND.
IC VOLT REF PREC 10V 14-DIP - VRE100MA
Order 'ic volt ref prec 10v 14-dip - VRE100MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE100MA-ND.
IC VOLT REF PREC 10V 14-DIP - VRE101C
Order 'ic volt ref prec 10v 14-dip - VRE101C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE101C-ND.
Options for Cirrus Logic Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V VRE104CA-5
Send this link via E-Mail
Help With This Screen
