BUMPER 15.8MM - RBS-11
| Digi-Key Part Number | RBS-11-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RBS-11 | |||
| Description | BUMPER 15.8MM | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBS-11 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Translucent - Clear |
| Material | Polyurethane |
| Mounting Type | Adhesive - Rubber |
| Shape | Cylindrical, Tapered |
| Size | 0.620" Dia x 0.400" H (15.8mm x 10.2mm) |
| Size - Visible | 0.620" Dia x 0.400" H (15.8mm x 10.2mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBS 11 RBS11 |
RBS-11 Specification Sheet
BUMPER 15.8MM - RBS-11 (RBS-11-ND)
Related parts :BUMPER 15.8MM - RBS-11
Order 'bumper 15.8mm - RBS-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-11-ND.
BUMPER CLEAR 1.810X.60" - RBS-30
Order 'bumper clear 1.810x.60" - RBS-30' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-30-ND.
HEX STANDOFF #4-40THREAD 11/16" - HTS4-11-48
Order 'hex standoff #4-40thread 11/16" - HTS4-11-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS4-11-48-ND.
HEX STANDOFF # 6-32THREAD 11/16" - HTS6-11-48
Order 'hex standoff # 6-32thread 11/16" - HTS6-11-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS6-11-48-ND.
HEX STANDOFF #8-32THREAD 11/16" - HTS8-11-48
Order 'hex standoff #8-32thread 11/16" - HTS8-11-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS8-11-48-ND.
STANDOFF M-F #6-32THREAD 11/16" - MFTS6-11-48
Order 'standoff m-f #6-32thread 11/16" - MFTS6-11-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MFTS6-11-48-ND.
SUPT POST MINI .18"DIA 11/16" - MSP-11-01
Order 'supt post mini .18"dia 11/16" - MSP-11-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-11-01-ND.
SUPT POST MINI .18"DIA FR 11/16" - MSP-11-19
Order 'supt post mini .18"dia fr 11/16" - MSP-11-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-11-19-ND.
SPACER NYLON NAT .250"DIA 11/16" - R910-11
Order 'spacer nylon nat .250"dia 11/16" - R910-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-11-ND.
SPACER NYLON NAT .250"DIA 11/16" - R911-11
Order 'spacer nylon nat .250"dia 11/16" - R911-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-11-ND.
SPACER NYLON NAT .250"DIA 11/16" - R912-11
Order 'spacer nylon nat .250"dia 11/16" - R912-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-11-ND.
SPACER NYLON NAT .187"DIA 11/16" - R913-11
Order 'spacer nylon nat .187"dia 11/16" - R913-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-11-ND.
SPACER NYLON NAT .125"DIA 11/16" - R937-11
Order 'spacer nylon nat .125"dia 11/16" - R937-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-11-ND.
SPACER NYLON NAT .085"DIA 11/16" - R938-11
Order 'spacer nylon nat .085"dia 11/16" - R938-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-11-ND.
SPACER NYLON NAT .125"DIA 11/16" - R939-11
Order 'spacer nylon nat .125"dia 11/16" - R939-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-11-ND.
Send this link via E-Mail
Help With This Screen
